reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MUSB3 BSTZ :: Micro USB 3.0, type B, plug with strain relief

Item-No.: MUSB3 BSTZ
€2,65
Category of goods: 1 = discountable

MUSB3 BSTZ

  • Product Description
  • Technical information
  • General
    • Assembly
    • Plug
    • Technology
    • Micro USB 3.0
    • Temperatur max.
    • -20 … +85
    • Type
    • USB connector
  • Implementation
    • Protection class
    • UL 94 V0
  • Interfaces
    • Connection
    • Cablw mounting
  • Measures
    • Height
    • 5.2 mm
    • Length
    • 22.0 mm
    • Width
    • 12.9 mm
  • Specials
    • Specification
    • Type B

Micro USB 3.0 type B plug with strain relief, gold-plated contacts



Package weight : 0.003 kg
RoHS : conform
Technical information
  • General
    • Assembly
    • Plug
    • Technology
    • Micro USB 3.0
    • Temperatur max.
    • -20 … +85
    • Type
    • USB connector
  • Implementation
    • Protection class
    • UL 94 V0
  • Interfaces
    • Connection
    • Cablw mounting
  • Measures
    • Height
    • 5.2 mm
    • Length
    • 22.0 mm
    • Width
    • 12.9 mm
  • Specials
    • Specification
    • Type B
Datasheet/manual