reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PS 5442B :: USB Oscilloscope, 60MHz, 4CH, with AWG + Arbitrary

Item-No.: PS 5442B
€1.824,00
Category of goods: 0


PicoScope 5442B

  • Product Description
  • Technical information
  • General
    • Type
    • Mobile USB oscilloscope
    • Design
    • 4 channels + AWG
    • Assembly
    • 60 MHz bandwidth
  • Interfaces
    • Connection
    • USB interface
  • Power supply
    • Output voltage
    • 5 V DC
    • Output voltage, connection
    • USB Type B
High speed and high resolution. Breakthrough ADC technology switches from 8 to 16 bits in the same oscilloscope.

• Flexible Hardware Resolution, from 8 to 16 bits
• 200 MHz analog bandwidth
• 1 GS real-time sampling
• 512 MS buffer memory
• 200 MS/s AWG

Channels: 4 + AGW + Abritrary generator
Bandwidth: 60 MHz
Sampling Rate: 1 GS/s
Buffer Memory: 32 MS
Resolution (Enhanced): 8 - 16 bits (20 bits)



Manufacturer : PICO
Factory number : PP870
Package weight : 1.594 kg
RoHS : conform
Technical information
  • General
    • Type
    • Mobile USB oscilloscope
    • Design
    • 4 channels + AWG
    • Assembly
    • 60 MHz bandwidth
  • Interfaces
    • Connection
    • USB interface
  • Power supply
    • Output voltage
    • 5 V DC
    • Output voltage, connection
    • USB Type B