reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PS 3206D :: USB oscilloscope 3206D - 200 MHz 2-channel

Item-No.: PS 3206D
€1.269,10
Category of goods: 0


PS 3206D

  • Product Description
  • Technical information
  • General
    • Type
    • Mobile USB oscilloscope
    • Design
    • 2 channels + AWG
    • Assembly
    • 200 MHz bandwidth
  • Specials
    • Specification
    • Sample rate 1 GS/s
  • Measures
    • Width
    • 190 mm
    • Height
    • 40 mm
    • Depth
    • 170 mm
  • Weights
    • Weight
    • 0.5 kg
  • Interfaces
    • Connection
    • USB interface
The PicoScope 3000 series includes models with 2 channels for the analysis of mixed circuits. All models are designed for USB 3.0 (compatible with 2.0). The maximum bandwidths ranging up to200 MHz. Power is supplied depending on the model via USB or external power supply.

Features
  • PC-USB-oscilloscopee incl. spectrum analyzer, Signal-generator and Arbitrary Waveform Generator/AWG
  • bandwidth 200 MHz
  • 2 channels
  • USB 3.0 (compatible with 2.0)
  • Sampling rates up to 1 GS/s, large buffer memory
  • diverse mathematics, statistics, automatic measuring and trigger functions as standard
  • mask test
  • Decoding von CAN, LIN, I²C, RS232/UART, SPI
  • with the proven PicoScope 6 software for Windows and Linux
  • supply via USB


delivery content:
USB-oscilloscope, CD with software and instruction manual, USB-cable, 2x switchable x1/x10 probes



Manufacturer : PICO
Factory number : PP961
Package weight : 1.092 kg
RoHS : conform
Technical information
  • General
    • Type
    • Mobile USB oscilloscope
    • Design
    • 2 channels + AWG
    • Assembly
    • 200 MHz bandwidth
  • Specials
    • Specification
    • Sample rate 1 GS/s
  • Measures
    • Width
    • 190 mm
    • Height
    • 40 mm
    • Depth
    • 170 mm
  • Weights
    • Weight
    • 0.5 kg
  • Interfaces
    • Connection
    • USB interface
Datasheet/manual