reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PS 3206D MSO :: PC mixed-signal oscilloscope, 2 channels, 200 MHz

Item-No.: PS 3206D MSO
€1.654,00
Category of goods: 0


PS 3206D MSO

  • Product Description
  • Technical information
  • General
    • Type
    • Mobile USB oscilloscope
    • Technology
    • Mixed signal oscilloscope
    • Design
    • 2 channels + AWG
    • Assembly
    • 200 MHz bandwidth
  • Specials
    • Specification
    • Sample rate 1 GS/s
  • Interfaces
    • Connection
    • USB interface
  • Power supply
    • Output voltage
    • 5 V DC
    • Output voltage, connection
    • USB Type B

The PicoScope 3000 MSO series includes mixed-signal models with 16 logic channels (MSO) for analysing mixed circuits. The oscilloscopes feature a USB 3.0 connection (compatible with 2.0).

Features:
• All-round PC USB oscilloscopes, 200 MHz, analogue bandwidth
• Two-channel oscilloscopes and mixed-signal oscilloscopes/MSO
• For USB 3.0 (backwards compatible)
• Sampling rate of 1 GS/s, large buffer memory
• Variety of mathematical, statistical, automatic measuring and trigger functions as standard, including mask limit testing and decoding of CAN, LIN, I2C, RS232/UART, SPI
• Built-in spectrum analyser
• Built-in signal or arbitrary waveform generator (AWG) 100 MS/s, DC...20 MHz
• Includes tried-and-tested PicoScope6 software
• Power supply via USB or external power supply unit

Technical data:
Channels: 2 + 16 logic channels for (100 MHz) mixed-signal applications
Bandwidth: 200 MHz
Sampling rate: 1 GS/s
Memory: 512 MB
Signal generator: function + arbitrary waveform generator

Included with delivery:
USB oscilloscope, CD with software and instructions for use, USB cable, 2x compatible switchable x1/x10 probes, TA136 digital cable and 2x TA139 logic test clips



Manufacturer : PICO
Factory number : PP933
Package weight : 1.264 kg
RoHS : conform
Technical information
  • General
    • Type
    • Mobile USB oscilloscope
    • Technology
    • Mixed signal oscilloscope
    • Design
    • 2 channels + AWG
    • Assembly
    • 200 MHz bandwidth
  • Specials
    • Specification
    • Sample rate 1 GS/s
  • Interfaces
    • Connection
    • USB interface
  • Power supply
    • Output voltage
    • 5 V DC
    • Output voltage, connection
    • USB Type B
Datasheet/manual