reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PS 3206A KIT :: PicoScope USB scope, 3000 series, KL!

Item-No.: PS 3206A KIT
€1.034,00
Category of goods: 0
Bargain Item!
Limited amount available.


PS 3206A KIT

  • Product Description
  • Technical information
  • General
    • Type
    • Mobile USB oscilloscope
    • Design
    • 2 channels
    • Assembly
    • 200 MHz bandwidth
  • Specials
    • Specification
    • Sample rate 500 MS/s
  • Interfaces
    • Connection
    • USB interface
  • Power supply
    • Output voltage
    • 5 V DC
    • Output voltage, connection
    • USB Type B

Turn your PC or notebook into a fully functional oscilloscope with excellent data and a spectrum analyser. Each device in the 3000 series is equipped with a function generator. The B-types are also equipped with an AWG (Arbitrary Waveform Generator). The USB scope offers extensive signal display capabilities and trigger functions and is ideally suited for mobile use with a notebook. The USB interface is also used to power the device.

• Channels: 2
• Bandwidth: 200 MHz
• Sampling rate: 500 MS/s
• Resolution: 8 bit
• Buffer memory: 64ms
• Ranges: ± 10 mV to ± 2 V
• Input impedance: 1 MOhm
• Time base: 5ns/DIV to 50s/DIV
• Bandwidth spectrum: 0 - 200 MHz
• Signal generator: up to 1MHz
• Incl. 2x sensors, USB cable, quick start guide, software and reference CD, user manual.



Manufacturer : PICO
Factory number : PP712
Package weight : 0.898 kg
RoHS : conform
Technical information
  • General
    • Type
    • Mobile USB oscilloscope
    • Design
    • 2 channels
    • Assembly
    • 200 MHz bandwidth
  • Specials
    • Specification
    • Sample rate 500 MS/s
  • Interfaces
    • Connection
    • USB interface
  • Power supply
    • Output voltage
    • 5 V DC
    • Output voltage, connection
    • USB Type B