reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PS 2205A :: Handy USB combination meter, 25 MHz

Item-No.: PS 2205A
€242,50
Category of goods: 0


PS 2205A

  • Product Description
  • Technical information
  • General
    • Type
    • Mobile USB oscilloscope
    • Design
    • 2 channels + AWG
    • Assembly
    • 25 MHz bandwidth
  • Specials
    • Specification
    • Samplerate 200 MS/s
  • Interfaces
    • Connection
    • USB interface
  • Power supply
    • Output voltage
    • 5 V DC
    • Output voltage, connection
    • USB Type B

The performance of a desktop device in a handy pocket-size format.

The PicoScope 2200A series PC USB oscilloscopes are the small, light, modern alternative to bulky desktop devices. These complete oscilloscopes easily fit into your laptop bag! The handy size of these devices makes them ideal for engineers working out in the field and in development, as well as for use in training, service, maintenance work, troubleshooting and repairs.

2 channels
25 MHz bandwidth, 200 MS/s sampling rate
Function generator (sine, square, triangle, DC voltage, ramp, sinc, Gaussian, half-sine); DC...100 kHz
Arbitrary waveform generator 12 bit, 2 MS/s, >100 kHz, buffer size 16 kS
Spectrum analyser
Advanced digital trigger
USB 2.0 port (compatible with USB 1.1 and 3.0), powered via USB
Free software upgrades
Mask limit testing
Serial bus decoding, protocols: CAN, LIN, I2C, UART/RS232, SPI, I2S, FlexRay

Scope of delivery: PicoScope 2205A oscilloscope, USB cable, two x1/x10 passive probes, quick start guide, software and reference CD



Manufacturer : PICO
Factory number : PP907
Package weight : 0.637 kg
RoHS : conform
Technical information
  • General
    • Type
    • Mobile USB oscilloscope
    • Design
    • 2 channels + AWG
    • Assembly
    • 25 MHz bandwidth
  • Specials
    • Specification
    • Samplerate 200 MS/s
  • Interfaces
    • Connection
    • USB interface
  • Power supply
    • Output voltage
    • 5 V DC
    • Output voltage, connection
    • USB Type B
Datasheet/manual