reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PS 2104 :: USB hand scope

Item-No.: PS 2104
€180,10
Category of goods: 0


PS 2104

  • Product Description
  • Technical information
  • General
    • Type
    • USB hand scope
    • Design
    • 1 fixed integrated probe tip
    • Output
    • Data transfer via USB
    • Assembly
    • 10 MHz bandwidth
  • Implementation
    • power supply
    • From the PC
  • Specials
    • Specification
    • Samplerate 50 MS/s
  • Measures
    • Ø
    • 32 mm
    • Length
    • 220 mm
  • Power supply
    • Output voltage
    • 5 V DC
    • Output voltage, connection
    • USB Type A

This compact and powerful hand scope combines 3 devices in one. It provides the functions of a fully functional oscilloscope, a spectrum analyser and a voltmeter, and it is not much bigger than a conventional probe.

• Bandwidth 10 MHz, 8 bit resolution
• 1 GS/s sampling rate (repetitive), 50 MS/s real-time/ETS
• Max. input range ±20 V. AC/DC coupling
• Buffer size: 8000
• USB 2.0, backward compatible with USB 1.1
• Supply from PC via USB (300 mA), cable length approx. 3m
• Dimensions: 220 mm x 32 mm
• Includes CD with software, USB cable (permanently integrated)



Manufacturer : PICO
Factory number : PP317
Package weight : 0.297 kg
Technical information
  • General
    • Type
    • USB hand scope
    • Design
    • 1 fixed integrated probe tip
    • Output
    • Data transfer via USB
    • Assembly
    • 10 MHz bandwidth
  • Implementation
    • power supply
    • From the PC
  • Specials
    • Specification
    • Samplerate 50 MS/s
  • Measures
    • Ø
    • 32 mm
    • Length
    • 220 mm
  • Power supply
    • Output voltage
    • 5 V DC
    • Output voltage, connection
    • USB Type A
Datasheet/manual