reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PEAKTECH 1285 :: PC oscilloscope, 100 MHz, 2-channel with USB, LAN

Item-No.: PEAKTECH 1285
€410,40
Category of goods: 0

PEAKTECH 1285

  • Product Description
  • Technical information
  • General
    • Type
    • Mobile USB oscilloscope
    • Design
    • 2 channels
    • Assembly
    • 100 MHz bandwidth
  • Specials
    • Specification
    • Sample rate 500 MS/s
  • Measures
    • Width
    • 190 mm
    • Height
    • 120 mm
    • Depth
    • 18 mm
  • Weights
    • Weight
    • 0.260 kg
  • Interfaces
    • Connection
    • USB interface
  • Power supply
    • Low-voltage input
    • 5 V DC
    • Low-voltage connection
    • USB Type B

This newly developed 2-channel PC oscilloscope is ideal for mobile use on laptops, permanent installation in control cabinets and industrial plants and many other applications where a small, lightweight and powerful oscilloscope is required.

• Powerful PC-software for data retrieval and control
• 20 automatic measurement modes
• Mathematical functions ( +, -, *, / ) and FFT
• LAN connection for remote access via network
• USB 2.0 connection for real-time data transmission
• Accessories: 2 probes (1:1, 10:1), USB cable, 2 BNC cables, user manual, software CD for Windows XP/VISTA/7/8, AC-DC adapter

Technical data:
Bandwidth: 100 MHz
Measuring mode: normal/peak value detection/average value
Sampling rate per channel: 500 MSa/s
Input coupling: AC, DC, GND
Input impedance: 1 MOhm +/- 2% in parallel with 10 pF +/- 5 pF
Max. input voltage: 40 V (DC + AC PK-PK)
Vertical sensitivity: 2 mV - 5 V/scale factor/DIV
Rise time: < 3.5 ns
DC accuracy: +/- 3%.
Horizontal scale: 2 ns/scale factor/DIV - 100 ns/scale factor/DIV
Trigger type: alternate/edge/video/pulse/slope
Trigger mode: single, normal, auto
Storage length: 10,000,000 points
Operating voltage: 5 V DC,1 A, <4 W
Dimensions (W x H x D): 190 x 120 x 18 mm
Weight: 260 g



Manufacturer : PEAKTECH
Factory number : P 1285
Package weight : 0.967 kg
RoHS : conform
Technical information
  • General
    • Type
    • Mobile USB oscilloscope
    • Design
    • 2 channels
    • Assembly
    • 100 MHz bandwidth
  • Specials
    • Specification
    • Sample rate 500 MS/s
  • Measures
    • Width
    • 190 mm
    • Height
    • 120 mm
    • Depth
    • 18 mm
  • Weights
    • Weight
    • 0.260 kg
  • Interfaces
    • Connection
    • USB interface
  • Power supply
    • Low-voltage input
    • 5 V DC
    • Low-voltage connection
    • USB Type B