reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PCSU 200 :: 2-channel USB PC oscilloscope with generator


PCSU 200

  • Product Description
  • Technical information
  • General
    • Type
    • Mobile USB oscilloscope
    • Design
    • 2 channels
    • Assembly
    • 12 MHz bandwidth
  • Measures
    • Length
    • 100 mm
    • Width
    • 100 mm
    • Height
    • 35 mm
  • Interfaces
    • Connection
    • USB interface
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 9 V DC / 600 mA
    • Low-voltage connection
    • DC mounted socket, round, 2-pin

PC oscilloscope and function generator in pocket format.

This small instruments provides a variety of possibilities! In addition to a 2-channel oscilloscope, the device can generate signals and features a bode plotting function. The USB port is also used to supply the measuring instrument with power. An external power source is therefore not required.

Function generator:
• Standard waveforms: sinus, square, triangle
• Signals that can be generated freely: sine(x) /x, sweep...
• Automatic setup function uses an external file or an external input
• Amplitude: 200 mVpp to 8 Vpp @ 1 KHz//0 Ohm
• Load impedance: 50 ohm
• Frequency range: 1 MHz for sine wave, 500 kHz for other
waveforms

Oscilloscope:
• Bandwidth: up to 12 MHz
• 2-channel
• Input impedance: 1MOhm/30 pF
• Time base: 0.1 µs to 500 ms per division
• Recording length: 4K samples/channel

Transient recorder:
• Time scale: 20 ms/div to 2000 s/div
• Max. recording time: 9.4 hours per screen
• Max. scanning speed: 100/s
• Min. scanning speed: 1 sample/20 s

Bode plotter:
• Automatic synchronization between oscilloscope and generator
• Frequency response: 1 KHz, 10 KHz, 100 KHz, 500 KHz
• Start frequency: 1 Hz,10 Hz, 100 Hz, 1 KHz, 10 KHz, 100 KHz

Spectrum analyser:
• Frequency range: 0 - 12 MHz
• FFT resolution: 2048 lines

Technical data
• Marking lines for amplitude/voltage and frequency/time
• Input coupling: DC, AC and GND
• Resolution: 8 bit
• Voltage range: 10 mV, 30 mV, 0.1 V, 0.3 V, 1 V, 3 V
• Power supply via USB port (500 mA), cable included
• Maximum input voltage: 30 V (AC + DC)
• Dimensions: 100 x 100 x 35 mm

System requirements:
• Windows™ XP, Vista, 7*
• Free USB 1.1 or 2.0 port

Included:
• PSCU200
• User manual
• USB cable



Manufacturer : VELLEMAN
Factory number : PCSU200
Package weight : 0.249 kg
RoHS : conform
Technical information
  • General
    • Type
    • Mobile USB oscilloscope
    • Design
    • 2 channels
    • Assembly
    • 12 MHz bandwidth
  • Measures
    • Length
    • 100 mm
    • Width
    • 100 mm
    • Height
    • 35 mm
  • Interfaces
    • Connection
    • USB interface
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 9 V DC / 600 mA
    • Low-voltage connection
    • DC mounted socket, round, 2-pin