reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MEPHISTO SCOPE :: 2-channel USB scope up to 2 MS/s

Item-No.: MEPHISTO SCOPE
€439,00
Category of goods: 0


MEPHISTO SCOPE

  • Product Description
  • Technical information
  • General
    • Type
    • USB scope
    • Design
    • 2 channels
    • Assembly
    • 16-bit resolution
  • Interfaces
    • Connection
    • BNC socket
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 5 V DC
    • Low-voltage connection
    • DC mounted socket, round, 2-pin

Robust 2-channel USB scope, small and compact
· 16 bit resolution, 2 MS/s sampling rate up to 2 x 1 MS/s simultaneous sampling
· Stable, reliable professional housings made of metal.
· BNC sockets for the secure connection of standard probes.
· Input ranges up to ±10 V.
24 additional, discrete TTL digital inputs/outputs: bit-wise programmable as inputs/outputs.
· Digital channels with optional accessories expandable with relay or opto-isolation (ME-UB series).
· Including probe double set (x 1/x 10), bag and virtual scope software for Windows



Manufacturer : MEILHAUS
Factory number : ME-UM202-T
Package weight : 0.665 kg
Technical information
  • General
    • Type
    • USB scope
    • Design
    • 2 channels
    • Assembly
    • 16-bit resolution
  • Interfaces
    • Connection
    • BNC socket
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 5 V DC
    • Low-voltage connection
    • DC mounted socket, round, 2-pin