reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


USB3 FRONTP2 :: USB 3.0 front panel 2-port - 20-pin mainboard

Item-No.: USB3 FRONTP2
€9,20
Category of goods: 0


USB3 FRONTP2

  • Product Description
  • Technical information
  • General
    • Design
    • 2-Port
    • Type
    • USB 3.0 hub for front mounting
    • Colour
    • Black
    • Technology
    • Plug and Play
  • Specials
    • Specification
    • 3.0
  • Interfaces
    • Connection
    • USB plug

To use USB interfaces available on the PC mainboard.

• Universal front panel suitable for 3.5"/5.25" installation slots
• A USB 3.0 20-pin plug to connect to USB connections available in the PC.
• Cable length: 60cm



Manufacturer : GOOBAY
Factory number : 95370
Package weight : 0.242 kg
RoHS : conform
Technical information
  • General
    • Design
    • 2-Port
    • Type
    • USB 3.0 hub for front mounting
    • Colour
    • Black
    • Technology
    • Plug and Play
  • Specials
    • Specification
    • 3.0
  • Interfaces
    • Connection
    • USB plug
Datasheet/manual