reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


USB3 8HUB-SW :: USB 3.0 7-port hub incl. power supply unit + 1x charging port

Item-No.: USB3 8HUB-SW
€39,95
Category of goods: 0

USB3 8HUB-SW

  • Product Description
  • Technical information
  • General
    • Design
    • 8-port (1x charging port)
    • Type
    • USB 3.0 hub
    • Assembly
    • Desktop
    • Colour
    • Black
    • Accessory
    • Incl. cable, power supply
    • Technology
    • Plug & play, ext. power supply
  • Specials
    • Specification
    • 3.0
  • Interfaces
    • Connection
    • USB socket
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 12 V DC / 2 A
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
7-port USB - HUB 3.0 SuperSpeed USB HUB incl. power supply unit

  • External expansion by eight USB 3.0 connections

  • A special USB connection supplies tablets and smartphones with 2 A charging current

  • Easy to install with plug-and-play

  • Supports data transfer rates of up to 5 Gbps

  • Separate connection cable included

  • Windows XP, Vista, 7 (32/64-bit), Mac OS 10.x or higher, backwards compatible


Included with delivery:
1x USB 3.0 8-PORT HUB
1 x USB 3.0 A TO B cable
1 x 12V/2A connection cable



Manufacturer : GOOBAY
Factory number : 69770
Package weight : 0.418 kg
RoHS : conform
Technical information
  • General
    • Design
    • 8-port (1x charging port)
    • Type
    • USB 3.0 hub
    • Assembly
    • Desktop
    • Colour
    • Black
    • Accessory
    • Incl. cable, power supply
    • Technology
    • Plug & play, ext. power supply
  • Specials
    • Specification
    • 3.0
  • Interfaces
    • Connection
    • USB socket
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 12 V DC / 2 A
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
Datasheet/manual