reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


USB2 FRONTHUB4 :: USB 4-port hub 2.0 for front mounting

Item-No.: USB2 FRONTHUB4
€10,95
Category of goods: 0


USB2 FRONTHUB4

  • Product Description
  • Technical information
  • General
    • Design
    • 4-port
    • Type
    • USB 2.0 hub for front mounting
    • Assembly
    • For 3.5” bay
    • Accessory
    • Incl. USB cable and power supply cable
    • Technology
    • Plug & play, PC power supply port
  • Specials
    • Specification
    • 2.0
  • Interfaces
    • Connection
    • USB board plug

Internal USB 2.0 hub for front mounting

• USB 2.0 and USB 1.1 compatible
• 4 x USB A sockets (USB 1.1 and 2.0 devices)
• Max. data transfer rate of 480 Mbps (USB 2.0)
• Internal short-circuit protection
• Supports "Hot plug", "PnP" enabled
• Power supply via computer power supply unit
• USB connection cable included in delivery



Package weight : 0.413 kg
RoHS : conform
Technical information
  • General
    • Design
    • 4-port
    • Type
    • USB 2.0 hub for front mounting
    • Assembly
    • For 3.5” bay
    • Accessory
    • Incl. USB cable and power supply cable
    • Technology
    • Plug & play, PC power supply port
  • Specials
    • Specification
    • 2.0
  • Interfaces
    • Connection
    • USB board plug
Datasheet/manual