reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


USB2 7P HUB NTWS :: USB 2.0 7-port hub with power supply unit, black / white

Item-No.: USB2 7P HUB NTWS
€21,95
Category of goods: 0


USB2 7P HUB NTWS

  • Product Description
  • Technical information
  • General
    • Design
    • 7-port
    • Type
    • USB 2.0 HUB
    • Assembly
    • Horizontally and vertically
    • Colour
    • Black/white
    • Accessory
    • Incl. cable, power supply
    • Technology
    • Plug & play, ext. power supply
  • Measures
    • Width
    • 85 mm
    • Depth
    • 70 mm
    • Height
    • 85 mm
  • Specials
    • Specification
    • 2.0
  • Interfaces
    • Connection
    • USB plug
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • C2 - shaver socket (m)
    • Low-voltage input
    • 5 V DC / 2.5 A
    • Low-voltage connection
    • DC mounted socket, round, 2-pin

USB 2.0 design HUB "black&white" with 7 ports, incl. power supply unit

With this hub, you can use the USB output on your PC system to add up to seven peripheral devices.

• Compact and flat design
• Downward compatible with USB 1.1
• Automatic determination of the optimum transfer rate
• LED display for power
• Incl. power supply unit with 5V DC - 2.5A

Power supply via the USB interface of the PC or via the included plug-in power supply unit (recommended for operation of USB devices without their own power supply)
Included with delivery: USB 2.0 hub, USB 2.0 cable (type A - 5-pin mini; length 0.5 m), plug-in power supply unit, base (can be mounted horizontally or vertically)



Package weight : 0.316 kg
RoHS : conform
Technical information
  • General
    • Design
    • 7-port
    • Type
    • USB 2.0 HUB
    • Assembly
    • Horizontally and vertically
    • Colour
    • Black/white
    • Accessory
    • Incl. cable, power supply
    • Technology
    • Plug & play, ext. power supply
  • Measures
    • Width
    • 85 mm
    • Depth
    • 70 mm
    • Height
    • 85 mm
  • Specials
    • Specification
    • 2.0
  • Interfaces
    • Connection
    • USB plug
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • C2 - shaver socket (m)
    • Low-voltage input
    • 5 V DC / 2.5 A
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
Datasheet/manual