reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TPLINK UH700 :: 7-port USB 3.0 hub including power supply unit

Item-No.: TPLINK UH700
Design:

€31,90




TPLINK UH700

  • Product Description
  • Technical information
  • General
    • Design
    • 7-port
    • Type
    • USB 3.0 hub
    • Assembly
    • Desktop
    • Colour
    • Black
  • Measures
    • Width
    • 65.5 mm
    • Depth
    • 17.5 mm
    • Length
    • 165 mm
  • Specials
    • Specification
    • 3.0
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
    • Low-voltage input
    • 12 V DC / 4 A
    • Low-voltage connection
    • DC mounted socket, round, 2-pin

• The USB 3.0 ports offer speeds up to 5 Gbps, 10 times as fast as USB 2.0
• Having 7 slots saves you having to constantly disconnect and reconnect your USB devices

The USB hub UH700 is ideal for adding additional USB ports to your computer. This allows you to connect up to 7 devices, such as USB data carriers, USB mice or USB printers at the same time, without having to constantly disconnect and reconnect your devices. The USB 3.0 ports support data transfer rates of up to 5 Gbps and are thus 10 times as fast as USB 2.0.
Fast data transfers

Thanks to its USB 3.0 ports, the UH700 is 10 times as fast as USB 2.0.

Expansion of your USB ports
The UH700 offers you 7 additional USB ports so that you do not have to constantly connect and disconnect the USB devices on your PC.

Secure and reliable
The UH700 has multiple support mechanisms to prevent damage to your connected devices.



Manufacturer : TP-LINK
Factory number : UH700
Package weight : 0.559 kg
RoHS : conform
Technical information
  • General
    • Design
    • 7-port
    • Type
    • USB 3.0 hub
    • Assembly
    • Desktop
    • Colour
    • Black
  • Measures
    • Width
    • 65.5 mm
    • Depth
    • 17.5 mm
    • Length
    • 165 mm
  • Specials
    • Specification
    • 3.0
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
    • Low-voltage input
    • 12 V DC / 4 A
    • Low-voltage connection
    • DC mounted socket, round, 2-pin