reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MANHATTAN 160599 :: USB2 hub (4 ports), without power supply

Item-No.: MANHATTAN 160599
€4,35
Category of goods: 0


MANHATTAN 160599

  • Product Description
  • Technical information
  • General
    • Design
    • 4-port
    • Type
    • USB standard hub
    • Colour
    • Silver
    • Technology
    • Plug and Play, host powered
  • Specials
    • Specification
    • 2.0
  • Interfaces
    • Connection
    • USB plug

USB 2.0 mini hub without power supply unit

• 4 high-speed USB 2.0 ports for additional USB devices
• Integrated USB cable is ideal for notebooks with USB interfaces at the rear
• Over-voltage protection, hot-swappable
• Compatible with all computers equipped with USB
• Plug and play, Windows and Mac compatible
• 10-year warranty
• Data transfer rates of up to 480 Mbps
• Supports up to 127 USB devices
• USB 1.1 backwards compatible
• LED power indicator
• Compatible with Windows 98SE/Me/2000/XP/Vista, Mac OS 9 or higher
• Integrated USB type A cable, 5.5 cm
• Dimensions: only 89 x 38 x 10 mm



Manufacturer : MANHATTAN
Factory number : 160599
Package weight : 0.065 kg
RoHS : conform
Technical information
  • General
    • Design
    • 4-port
    • Type
    • USB standard hub
    • Colour
    • Silver
    • Technology
    • Plug and Play, host powered
  • Specials
    • Specification
    • 2.0
  • Interfaces
    • Connection
    • USB plug
Datasheet/manual