reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LOGILINK UA0226 :: ALUMINIUM USB 2.0 HUB 10+1 Fast Charging P.

Item-No.: LOGILINK UA0226
Design:

€19,95




LOGILINK UA0226

  • Product Description
  • Technical information
  • General
    • Design
    • 10-port (1x charging port)
    • Type
    • USB 2.0 Hub
    • Assembly
    • Desktop
    • Colour
    • Silver
    • Material
    • Aluminium housing
    • Accessory
    • Incl. cable, power supply
    • Technology
    • Plug & play, ext. power supply
  • Specials
    • Specification
    • 2.0
  • Interfaces
    • Connection
    • USB socket
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 5 V DC / 3.5 A
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
LogiLink® USB 2.0 Hub 10-Port + 1x Fast Charging Port

USB 2.0 Hub
10x USB ports + 1x Fast Charging port
Compliance to USB 2.0 standard
LED indicator for Activity
Max. data transfer rate: 480 MBit/s
5V/3.5A USB cable and power supply included
No driver installation required
Hot Plug / Plug & Play

The fast hub supports the latest USB 2.0 standard with up to 480 MBit/s and expands your connection to up to 10 ports + 1x Fast Charging Port. You can connect all older USB devices. This practical and classy-looking hub attracts everyone's attention and is very powerful.



Manufacturer : LOGILINK
Factory number : UA0226
Package weight : 0.419 kg
RoHS : conform
Technical information
  • General
    • Design
    • 10-port (1x charging port)
    • Type
    • USB 2.0 Hub
    • Assembly
    • Desktop
    • Colour
    • Silver
    • Material
    • Aluminium housing
    • Accessory
    • Incl. cable, power supply
    • Technology
    • Plug & play, ext. power supply
  • Specials
    • Specification
    • 2.0
  • Interfaces
    • Connection
    • USB socket
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 5 V DC / 3.5 A
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
Datasheet/manual