reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LOGILINK UA0152 :: USB 3.0 hub, 4-port, including power supply unit

Item-No.: LOGILINK UA0152
Colour:

€21,95




LOGILINK UA0152

  • Product Description
  • Technical information
  • General
    • Design
    • 4-port
    • Type
    • USB 3.0 hub
    • Assembly
    • Desktop
    • Colour
    • Black
    • Accessory
    • Incl. cable, power supply
    • Technology
    • Plug & play, ext. power supply
  • Specials
    • Specification
    • 3.0
  • Interfaces
    • Connection
    • USB plug
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 5 V DC / 3.5 A
    • Low-voltage connection
    • DC mounted socket, round, 2-pin

LogiLink USB 3.0 hub for extending a USB port to 4 ports. Easy connection — compatible with plug and play. The supplied 230 V/3.5 A power supply unit optionally provides the USB 3.0 hub with additional power. USB 3.0 SuperSpeed transfer rates up to 5 Gbps. Backwards compatible with USB 2.0 and USB 1.1.

• USB 3.0 hub
• 4x USB connectors
• Compatible with USB 3.0 standard
• Maximum transfer rate: up to 5 Gbps
• Delivery: USB 3.0 connection cable and
• 230 V/3.5 A power supply unit
• No driver installation required
• Hot plug and plug and play capabilities



Manufacturer : LOGILINK
Factory number : UA0152
Package weight : 0.279 kg
RoHS : conform
Technical information
  • General
    • Design
    • 4-port
    • Type
    • USB 3.0 hub
    • Assembly
    • Desktop
    • Colour
    • Black
    • Accessory
    • Incl. cable, power supply
    • Technology
    • Plug & play, ext. power supply
  • Specials
    • Specification
    • 3.0
  • Interfaces
    • Connection
    • USB plug
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 5 V DC / 3.5 A
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
Datasheet/manual