reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LOGILINK UA0148 :: USB 2.0 hub, 7-port with power supply unit, metal

Item-No.: LOGILINK UA0148
€16,95
Category of goods: 0


LOGILINK UA0148

  • Product Description
  • Technical information
  • General
    • Design
    • 7-port
    • Type
    • USB 2.0 Hub
    • Assembly
    • Wall mounting possible
    • Colour
    • Black
    • Material
    • Metal housing
    • Accessory
    • Incl. cable, power supply
    • Technology
    • Plug & play, ext. power supply
  • Specials
    • Specification
    • 2.0
  • Interfaces
    • Connection
    • USB plug
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 5 V DC / 3.5 A
    • Low-voltage connection
    • DC mounted socket, round, 2-pin

LogiLink USB 2.0 hub, 7-port with power supply unit, metal

The USB 2.0 metal hub is shielded and can easily be mounted e.g. on a wall or under a desk.
An LED display indicates the status of the device. A separate power supply unit and a USB connection cable are included in delivery.

• 7x USB connectors
• Compatible with USB 1.1/USB 2.0 standard
• LED activity display
• Maximum transfer rate: 480 Mbps
• 1 upstream port, 7 downstream ports
• Suitable for Windows 98SE, ME, 2000, XP, 2003, Vista, 7 and MAC OS 8.6 or higher
• USB connection cable and 5 V/3.5 A power supply unit included in delivery
• No driver installation required; plug and play



Manufacturer : LOGILINK
Factory number : UA0148
Package weight : 0.54 kg
RoHS : conform
Technical information
  • General
    • Design
    • 7-port
    • Type
    • USB 2.0 Hub
    • Assembly
    • Wall mounting possible
    • Colour
    • Black
    • Material
    • Metal housing
    • Accessory
    • Incl. cable, power supply
    • Technology
    • Plug & play, ext. power supply
  • Specials
    • Specification
    • 2.0
  • Interfaces
    • Connection
    • USB plug
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 5 V DC / 3.5 A
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
Datasheet/manual