reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LOGILINK UA0139 :: USB 2.0 hub, 4-port, "Smile", black

Item-No.: LOGILINK UA0139
Colour:

€3,50




LOGILINK UA0139

  • Product Description
  • Technical information
  • General
    • Design
    • 4-port
    • Type
    • USB 2.0 HUB
    • Assembly
    • Mini
    • Colour
    • Black
    • Technology
    • Plug & play
  • Measures
    • Width
    • 39 mm
    • Cable length
    • 0.08 m
    • Height
    • 13 mm
    • Length
    • 49 mm
  • Specials
    • Specification
    • 2.0
  • Interfaces
    • Connection
    • USB plug

This fast hub supports the modern USB 2.0 standard with up to 480 Mbps and extends your connection by an additional 4 ports. As you would expect, you can also connect all devices from previous USB generations. This practical and stylish hub is a real eye-catcher yet also delivers high-performance results.

• USB 2.0 hub
• 4x USB connectors
• Compatible with USB 2.0 standard
• Maximum transfer rate: 480 Mbps
• No driver installation required
• Hot plug and plug and play capabilities



Manufacturer : LOGILINK
Factory number : UA0139
Package weight : 0.053 kg
RoHS : conform
Technical information
  • General
    • Design
    • 4-port
    • Type
    • USB 2.0 HUB
    • Assembly
    • Mini
    • Colour
    • Black
    • Technology
    • Plug & play
  • Measures
    • Width
    • 39 mm
    • Cable length
    • 0.08 m
    • Height
    • 13 mm
    • Length
    • 49 mm
  • Specials
    • Specification
    • 2.0
  • Interfaces
    • Connection
    • USB plug
Datasheet/manual