reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LOGILINK UA0126 :: LogiLink USB 2.0 hub, 13-port — switch, black

Item-No.: LOGILINK UA0126
€15,95




LOGILINK UA0126

  • Product Description
  • Technical information
  • General
    • Design
    • 13-port
    • Type
    • USB 2.0 Hub
    • Assembly
    • With switch
    • Colour
    • Black
    • Accessory
    • Incl. cable, power supply
    • Technology
    • Plug & play, ext. power supply
  • Measures
    • Cable length
    • 0.75 m
  • Specials
    • Specification
    • 2.0
  • Interfaces
    • Connection
    • USB plug
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 5 V DC / 3.5 A
    • Low-voltage connection
    • DC mounted socket, round, 2-pin

USB 2.0 13-port hub, with ON/OFF switch

Specifications:
• Compatible with USB 1.1/2.0 specification
• Supports high-speed USB 2.0 up to 480 Mbps
• Supports 1x upstream port and 13x downstream ports
• Equipped with over-current detection and protection
• Connect up to 127 USB devices
• LED status indicator
• With external power supply unit (5 V, 3.5 A)
• Cable length: 75 cm
• Plug and play
• Supports Windows 98SE/ME/2000/XP/2003/Vista/7 and Mac OS 10.4.x or higher

Package contents:
• 1x 13-port USB hub
• 1 x power supply unit (5 V, 3.5 A)
• 1x instruction manual



Manufacturer : LOGILINK
Factory number : UA0126
Package weight : 0.278 kg
RoHS : conform
Technical information
  • General
    • Design
    • 13-port
    • Type
    • USB 2.0 Hub
    • Assembly
    • With switch
    • Colour
    • Black
    • Accessory
    • Incl. cable, power supply
    • Technology
    • Plug & play, ext. power supply
  • Measures
    • Cable length
    • 0.75 m
  • Specials
    • Specification
    • 2.0
  • Interfaces
    • Connection
    • USB plug
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 5 V DC / 3.5 A
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
Datasheet/manual