reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LOGILINK UA0096 :: LogiLink USB 2.0 hub, 10-port with power supply unit, black

Item-No.: LOGILINK UA0096
Colour:

€14,95
Category of goods: 0

LOGILINK UA0096

  • Product Description
  • Technical information
  • General
    • Design
    • 10-Port
    • Type
    • USB 2.0 Hub
    • Assembly
    • Desktop
    • Colour
    • Black
    • System requirements
    • 98/98SE/ME/2000/XP/Vista/7/MAC Windows and Linux
    • Accessory
    • Incl. cable, power supply
    • Technology
    • Plug & play, ext. power supply
  • Specials
    • Specification
    • 2.0
  • Interfaces
    • Connection
    • USB plug
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 5 V DC / 3.5 A
    • Low-voltage connection
    • DC mounted socket, round, 2-pin

LogiLink® USB 2.0 hub, 10-port with power supply unit, black

This fast hub from LogiLink supports the modern USB 2.0 standard with up to 480 Mbps and extends your connection by an additional 10 ports.

As you would expect, you can also connect all devices from previous USB generations.

This practical hub in a stylish design is a real eye-catcher and also delivers high-performance results.

A 220-volt power supply unit with 3.5 amps is included.

• Extension for 10x USB connectors
• Outputs: 10x USB 2.0
• Connection type: USB A socket
• Housing: high-quality plastic
• Compatible with USB 2.0 standard
• Maximum transfer rate: 480 Mbps
• USB connection cable included in delivery
• Power supply unit included, 220 V 3.5 A
• Supports hot plugin or plug and play
• ROHS compliant, CE, FCC



Manufacturer : LOGILINK
Factory number : UA0096
Package weight : 0.363 kg
RoHS : conform
Technical information
  • General
    • Design
    • 10-Port
    • Type
    • USB 2.0 Hub
    • Assembly
    • Desktop
    • Colour
    • Black
    • System requirements
    • 98/98SE/ME/2000/XP/Vista/7/MAC Windows and Linux
    • Accessory
    • Incl. cable, power supply
    • Technology
    • Plug & play, ext. power supply
  • Specials
    • Specification
    • 2.0
  • Interfaces
    • Connection
    • USB plug
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 5 V DC / 3.5 A
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
Datasheet/manual