reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LOGILINK UA0003 :: Logilink USB 2.0 Hub 4-Port with Power Supply

Item-No.: LOGILINK UA0003
€9,95
Category of goods: 0


LOGILINK UA0003

  • Product Description
  • Technical information
  • General
    • Design
    • 4-port
    • Type
    • USB 2.0 Hub
    • Assembly
    • Desktop
    • Colour
    • Silver
    • Accessory
    • Incl. cable, power supply
    • Technology
    • Plug & play, ext. power supply
  • Specials
    • Specification
    • 2.0
  • Interfaces
    • Connection
    • USB plug
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
The fast LogiLink hub supports the USB 2.0 standard with up to 480 MBit / s and expands your connection to another 4 ports. Of course you can also connect all USB devices of older generations. This practical and classy-looking hub features a noble design with its curved aluminum case design and draws all eyes on you. A 220 volt AC adapter is included.

  • USB 2.0 Hub Aluminuim housing

  • 4x USB ports

  • Compliance with USB 2.0 standard

  • LED for activity

  • Max. data transfer rate: 480 MBit/s

  • USB connection cable and 5V/2A power supply included

  • No driver installation needed

  • Hot Swap / Plug & Play



Manufacturer : LOGILINK
Factory number : UA0003
Package weight : 0.211 kg
RoHS : conform
Technical information
  • General
    • Design
    • 4-port
    • Type
    • USB 2.0 Hub
    • Assembly
    • Desktop
    • Colour
    • Silver
    • Accessory
    • Incl. cable, power supply
    • Technology
    • Plug & play, ext. power supply
  • Specials
    • Specification
    • 2.0
  • Interfaces
    • Connection
    • USB plug
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
Datasheet/manual