reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KN CSU3H4P200BL :: USB 3.0 4-port hub including power supply unit

Item-No.: KN CSU3H4P200BL
€19,90
Category of goods: 0


KN CSU3H4P200BL

  • Product Description
  • Technical information
  • General
    • Design
    • 4-port
    • Type
    • USB 3.0 HUB
    • Assembly
    • Desktop
    • Colour
    • Black
    • Accessory
    • Incl. cable, power supply
    • Technology
    • Plug & play, ext. power supply
  • Specials
    • Specification
    • 3.0
  • Interfaces
    • Connection
    • USB socket
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
4-port USB 3.0 hub — hub including power supply unit

USB 3.0 hub for PCs or notebooks to increase the number of USB ports available for USB hard drives, mice, printers, network adapters and other devices.
The hub includes an external power supply unit to provide additional power for high-performance peripheral devices such as 2.5-inch hard drives.

Package contents
  • 1x USB 3.0 hub with 4 ports

  • 1x power supply unit: 100 - 240 VAC

  • 1x mini USB cable

  • Quick start guide



Manufacturer : KÖNIG
Factory number : CSU3H4P200BL
Package weight : 0.306 kg
RoHS : conform
Technical information
  • General
    • Design
    • 4-port
    • Type
    • USB 3.0 HUB
    • Assembly
    • Desktop
    • Colour
    • Black
    • Accessory
    • Incl. cable, power supply
    • Technology
    • Plug & play, ext. power supply
  • Specials
    • Specification
    • 3.0
  • Interfaces
    • Connection
    • USB socket
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage connection
    • DC mounted socket, round, 2-pin