reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ICY IB-AC619 :: USB 3.0 HUB 3 port, 2 audio ports

Item-No.: ICY IB-AC619
€27,95
Category of goods: 0


ICY IB-AC619

  • Product Description
  • Technical information
  • General
    • Design
    • 3-Port
    • Type
    • USB 3.0 HUB (2x Audio)
    • Colour
    • Black
    • Material
    • Aluminium housing
  • Specials
    • Specification
    • 3.0
  • Interfaces
    • Connection
    • USB plug
  • Power supply
    • Low-voltage input
    • 5 V DC
    • Low-voltage connection
    • USB Type A

3-port USB 3.0 hub with 2x audio ports

The IB-AC619 is a triple USB 3.0 hub with 2x audio ports for speakers or headphones
and microphone. The sleek design and integrated USB 3.0 cable make it ideal for
mobile use of Mac or PC notebooks.

  • Robust aluminium housing

  • 3x USB 3.0 type-A ports

  • 1x 3.5 mm audio output, 1x 3.5 mm audio input

  • 1x USB 3.0 host port for connecting to a PC

  • Transfer rate up to 5 Gbit/s

  • Plug & Play and hot swap

  • Bus-powered, no power supply unit required

  • Windows XP / Vista / 7 / 8.x, MAC OS X and above




Manufacturer : ICYBOX
Factory number : IB-AC619
Package weight : 0.098 kg
RoHS : conform
Technical information
  • General
    • Design
    • 3-Port
    • Type
    • USB 3.0 HUB (2x Audio)
    • Colour
    • Black
    • Material
    • Aluminium housing
  • Specials
    • Specification
    • 3.0
  • Interfaces
    • Connection
    • USB plug
  • Power supply
    • Low-voltage input
    • 5 V DC
    • Low-voltage connection
    • USB Type A
Datasheet/manual