reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


GOOBAY 67834 :: 4+3 Port USB - HUB 3.0 including Power supply

Item-No.: GOOBAY 67834
Design:

€37,95
Category of goods: 0

GOOBAY 67834

  • Product Description
  • Technical information
  • General
    • Design
    • 4-port (3x charging port)
    • Type
    • USB 3.0 hub
    • Assembly
    • Desktop
    • Colour
    • Black
    • Material
    • Plastic
    • Accessory
    • Incl. power supply, driver, manual
    • Technology
    • Plug & play, ext. power supply
  • Specials
    • Specification
    • 3.0
  • Interfaces
    • Connection
    • USB plug
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 115 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • C8 - small device socket (m)
    • Low-voltage input
    • 12 V DC / 5 A
    • Low-voltage connection
    • DC power plug Ø 5.5/2.1 mm
SuperSpeed USB - HUB including power unit

  • external addition of four USB 3.0 connections

  • three special USB connections supply tablets and smartphones with 2.4 A charging current

  • easy to install thanks to plug-and-play

  • supports data transfer rates of up to 5 Gb/s

  • overload and overvoltage protection



Manufacturer : GOOBAY
Factory number : 67834
Package weight : 0.487 kg
RoHS : conform
Technical information
  • General
    • Design
    • 4-port (3x charging port)
    • Type
    • USB 3.0 hub
    • Assembly
    • Desktop
    • Colour
    • Black
    • Material
    • Plastic
    • Accessory
    • Incl. power supply, driver, manual
    • Technology
    • Plug & play, ext. power supply
  • Specials
    • Specification
    • 3.0
  • Interfaces
    • Connection
    • USB plug
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 115 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • C8 - small device socket (m)
    • Low-voltage input
    • 12 V DC / 5 A
    • Low-voltage connection
    • DC power plug Ø 5.5/2.1 mm
Datasheet/manual