reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


GOOBAY 66274 :: USB-C multiport adapter

Item-No.: GOOBAY 66274
€14,95
Category of goods: 0

GOOBAY 66274

  • Product Description
  • Technical information
  • General
    • Design
    • 4-port
    • Type
    • USB 3.0 hub
    • Assembly
    • Desktop
    • Colour
    • White
    • Material
    • Plastic
    • Technology
    • Plug & play
  • Measures
    • Width
    • 77 mm
    • Depth
    • 41 mm
    • Height
    • 12 mm
  • Specials
    • Specification
    • 3.0
  • Interfaces
    • Connection
    • USB-C plug
USB-C™ multiport adapter

simultaneous connection of 4x USB 3.0 A port to USB-C™ connector

• 4x USB-A ports for fast data transfers and charging
• data transfer rates of up to 5 Gbps
• suitable for computers and smart devices with USB-C™ ports
• very easy to operate



Manufacturer : GOOBAY
Factory number : 66274
Package weight : 0.033 kg
RoHS : conform
Technical information
  • General
    • Design
    • 4-port
    • Type
    • USB 3.0 hub
    • Assembly
    • Desktop
    • Colour
    • White
    • Material
    • Plastic
    • Technology
    • Plug & play
  • Measures
    • Width
    • 77 mm
    • Depth
    • 41 mm
    • Height
    • 12 mm
  • Specials
    • Specification
    • 3.0
  • Interfaces
    • Connection
    • USB-C plug