reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EXSYS EX1186HMVS :: USB 3.0 4-port hub 1.5 A of power per port/DIN rail

Item-No.: EXSYS EX1186HMVS
€75,95
Category of goods: 0


EXSYS EX1186HMVS

  • Product Description
  • Technical information
  • General
    • Design
    • 4-port
    • Type
    • USB 3.0 hub
    • Assembly
    • DIN rail
    • Colour
    • Black
    • Temperatur max.
    • 0 - 55 °C
    • Material
    • Metal housing
    • System requirements
    • For all operating systems
    • Chip set
    • Genesys GL3520
    • Technology
    • Plug & play, ext. power supply
  • Measures
    • Width
    • 55 mm
    • Ø
    • 20 mm
    • Depth
    • 143 mm
  • Specials
    • Specification
    • 3.0
  • Interfaces
    • Connection
    • USB plug

4-port USB 3.0 hub with 1.5 A of power, incl. DIN rail kit

The EX-1186HMVS provides 4 screw-mountable USB 3.0 downstream ports with protection against voltage fluctuations for end devices. The EX-1186HMVS also provides 1.5 A of power for each port to charge iPhones, iPads, smartphones and tablets. It is therefore possible to connect up to four external USB peripherals to a USB 3.0 port from a server computer in the 19" rack. The supplied EX-K1572V cable can be attached without a screwdriver to the EX-1186HMVS using thumb screws. It can be used in automation and office applications. The hub meets the special requirements of industrial applications.

  • USB 3.0 hub with four ports and surge protection of 350 W

  • Protects end devices against voltage fluctuations

  • Power supply of +7 V to +24 V DC on terminal block

  • Installation with integrated mounting rail holder (DIN rail kit)

  • Supports all USB 1.1 to 3.0-compatible peripherals

  • Power supply: from the USB bus (bus power) or power supply unit (not included with delivery)

  • Simultaneously supports 1.5 A of USB bus power for each output

  • Supports CDP and DBP mode battery charging for simultaneous charging of iPhones, iPads version 4 or higher, smartphones and tablets.

  • Chip set: Genesys GL3520




Manufacturer : EXSYS
Factory number : EX-1186HMVS
Package weight : 0.484 kg
RoHS : conform
Technical information
  • General
    • Design
    • 4-port
    • Type
    • USB 3.0 hub
    • Assembly
    • DIN rail
    • Colour
    • Black
    • Temperatur max.
    • 0 - 55 °C
    • Material
    • Metal housing
    • System requirements
    • For all operating systems
    • Chip set
    • Genesys GL3520
    • Technology
    • Plug & play, ext. power supply
  • Measures
    • Width
    • 55 mm
    • Ø
    • 20 mm
    • Depth
    • 143 mm
  • Specials
    • Specification
    • 3.0
  • Interfaces
    • Connection
    • USB plug