reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EXSYS EX-6685HMV :: USB 3.0 hub+FireWire hub, each with 4 ports, metal housing

Item-No.: EXSYS EX-6685HMV
€179,95
Category of goods: 0


EXSYS EX-6685HMV

  • Product Description
  • Technical information
  • General
    • Design
    • 4-port
    • Type
    • USB 3.0 + FireWire 1394b 9-pin
    • Assembly
    • Wall mounting possible
    • Colour
    • Black
    • Temperatur max.
    • 0 - 55 °C
    • Material
    • Metal housing
    • Accessory
    • Incl. power supply, driver, manual
    • Technology
    • Plug & play, ext. power supply
  • Measures
    • Width
    • 59 mm
    • Height
    • 36 mm
    • Length
    • 178 mm
  • Specials
    • Specification
    • 3.0
  • Interfaces
    • Connection
    • USB plug, FireWire
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • F - earthed mains plug CEE 7/4
    • Power supply, on device
    • C14 - cold device socket (m)
    • Low-voltage input
    • 12 V DC / 3 A
    • Low-voltage connection
    • DC panel jack, Ø 2 mm

EX-6685HMV - USB 3.0 and FireWire B hub, each with 4 ports

With the EX-6685HMV you can add four additional USB 3.0 and FireWire 1394B ports to a USB 3.0 and/or FireWire 1394B output of a notebook or desktop computer. The EX-6685 is very robust and ideal for industrial applications thanks to its metal housing. The EX-6685HMV has a wall mount or optionally, you can use the EX-6099 (DIN rail kit) to install the EX-6685HMV on a support rail in a 19" rack.

USB 3.0:
• USB 3.0 hub with four ports
• Automatic detection of the data transfer rate for the connected peripherals
• Supports all USB 1.1 to 3.0-compatible peripherals
• Surge protection for each USB port
• Supports 900 mA USB bus power for each output

FireWire 1394B:
• 4-port Firewire 1394B hub
• Easy plug-and-play
• Supports power to P1394 bus
• Power supply: from power supply unit



Manufacturer : EXSYS
Factory number : EX-6685HMV
Package weight : 1.314 kg
RoHS : conform
Technical information
  • General
    • Design
    • 4-port
    • Type
    • USB 3.0 + FireWire 1394b 9-pin
    • Assembly
    • Wall mounting possible
    • Colour
    • Black
    • Temperatur max.
    • 0 - 55 °C
    • Material
    • Metal housing
    • Accessory
    • Incl. power supply, driver, manual
    • Technology
    • Plug & play, ext. power supply
  • Measures
    • Width
    • 59 mm
    • Height
    • 36 mm
    • Length
    • 178 mm
  • Specials
    • Specification
    • 3.0
  • Interfaces
    • Connection
    • USB plug, FireWire
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • F - earthed mains plug CEE 7/4
    • Power supply, on device
    • C14 - cold device socket (m)
    • Low-voltage input
    • 12 V DC / 3 A
    • Low-voltage connection
    • DC panel jack, Ø 2 mm