reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EXSYS EX-6002 :: 4x USB over Gigabit LAN, metal housing

Item-No.: EXSYS EX-6002
€99,95
Category of goods: 0


EXSYS EX-6002

  • Product Description
  • Technical information
  • General
    • Design
    • 4-port
    • Type
    • USB 2.0 LAN server industrial
    • Assembly
    • Single device
    • Colour
    • Black
    • Temperatur max.
    • 0 - 55 °C
    • System requirements
    • WIN XP/Vista/7
    • Accessory
    • Incl. power supply, driver, manual
    • Chip set
    • ELITE E3868M4
    • Technology
    • USB over IP
  • Measures
    • Width
    • 60 mm
    • Depth
    • 152 mm
    • Height
    • 23 mm
  • Specials
    • Specification
    • 2.0
  • Interfaces
    • Connection
    • 1x RJ45, 4x USB-A
  • External I/O Ports
    • LAN
    • 10/100/1000
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • C8 - small device socket (m)
    • Low-voltage input
    • 12 V DC / 3 A
    • Low-voltage connection
    • DC panel jack, Ø 2 mm

The EX-6002 allows you to easily connect external USB 2.0 hard drive housings, memory
sticks, USB scanners or USB printers over the network (10/100/1000 Mbps
Ethernet) or as a USB 2.0 hub.

You are therefore no longer dependent on a specified distance but can control every
USB 2.0 peripheral over the network.

You can easily integrate the EX-6002 into the network with a freely selectable IP address.

The devices are controlled via the supplied software.

The EX-6002 is supplied in a metal housing and the four USB 2.0 as well as the power supply connection are screw-mountable.
The EX-6002 can also be used in a 48.6 cm (19") rack with DIN rail kit.

• Makes 4 USB peripherals available over your existing network
• Functions as a USB device server, IP print server or 4-port USB 2.0 hub
• Four high-speed, high-performance USB 2.0 outputs
• Supports file server, scan server or print server
• Supports fixed IP and DHCP client
• No distance limitation for USB peripherals within the
network
• Can be used for MFPs (multi-function printers), USB printers, scanners, memory sticks, USB hard drives, storage devices, etc.
• Intuitive user interface for easy configuration, monitoring and firmware upgrade
• The EX-6002 can either be controlled via TCP/IP or USB 2.0. It is not possible to use both at the same time.

• Chip set: Elite E3868M4
• Data transfer rate: USB 2.0: up to 480 Mbps
• Ethernet: 10/100/1000 Mbps
• Connections: 4 x USB female connector, 1 x RJ-45 Ethernet, power supply connection
• Hardware systems: Ethernet 10/100/1000 Mbps
• Drivers: Windows XP/Vista/Win7
• Operating temperature: 00 to 550 Celsius
• Storage temperature: -400 to 750 Celsius
• Relative humidity: 5% to 95%
• Power supply: 5 volts/2.0 amps via the supplied DC power supply unit
• Dimensions: 152 x 60 x 23 mm
• Weight: 600 g
• Included with delivery: EX-6002, power supply unit, driver CD, manual



Manufacturer : EXSYS
Factory number : EX-6002
Package weight : 0.804 kg
RoHS : conform
Technical information
  • General
    • Design
    • 4-port
    • Type
    • USB 2.0 LAN server industrial
    • Assembly
    • Single device
    • Colour
    • Black
    • Temperatur max.
    • 0 - 55 °C
    • System requirements
    • WIN XP/Vista/7
    • Accessory
    • Incl. power supply, driver, manual
    • Chip set
    • ELITE E3868M4
    • Technology
    • USB over IP
  • Measures
    • Width
    • 60 mm
    • Depth
    • 152 mm
    • Height
    • 23 mm
  • Specials
    • Specification
    • 2.0
  • Interfaces
    • Connection
    • 1x RJ45, 4x USB-A
  • External I/O Ports
    • LAN
    • 10/100/1000
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • C8 - small device socket (m)
    • Low-voltage input
    • 12 V DC / 3 A
    • Low-voltage connection
    • DC panel jack, Ø 2 mm