reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EXSYS EX-1184HMV :: USB 3.0 hub, 4-port wall mount/19" rack

Item-No.: EXSYS EX-1184HMV
€76,95
Category of goods: 0


EXSYS EX-1184HMV

  • Product Description
  • Technical information
  • General
    • Design
    • 4-port
    • Type
    • USB 3.0 hub
    • Assembly
    • Wall mounting possible
    • Colour
    • Black
    • Material
    • Metal housing
    • System requirements
    • For all operating systems
    • Accessory
    • Incl. power supply
    • Chip set
    • VIA VL810
    • Technology
    • Plug & play, ext. power supply
  • Measures
    • Width
    • 60 mm
    • Ø
    • 23 mm
    • Depth
    • 152 mm
  • Specials
    • Specification
    • 3.0
  • Interfaces
    • Connection
    • USB plug
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • C8 - small device socket (m)
    • Low-voltage input
    • 12 V DC / 3 A
    • Low-voltage connection
    • DC panel jack, Ø 2 mm

With the EX-1184HMV, you can expand a USB 3.0 output of a notebook or
desktop computer to four additional USB 3.0 ports.

It is therefore possible to connect up to four external USB 1.1, 2.0 or 3.0 peripherals to a USB 2.0 or 3.0 port
of a notebook or desktop computer.

The product is very compact and robust. The EX-1184HMV has a wall mount or can be optionally installed with the
EXSYS EX-6099 (DIN rail kit) on a support rail in a 48.26 cm (19") rack.

• USB 3.0 hub with four ports
• Supports all USB 1.1 to 3.0-compatible peripherals
• Surge protection for each USB port
• Supports 900 mA USB bus power for each output
• Power supply: from USB bus (bus power) or power supply unit

• Chip set: VIA VL810
• Data transfer rate: 120 Mbps to 5 Gbps
• Connections: 1 x male connector, upstream, screw-mountable
-4 x female connectors, downstream, screw-mountable
-1 x DC jack 5 V DC, screw-mountable
-1 x 2-pin terminal block for external power connection
• Hardware systems: USB 2.0 or 3.0
• Drivers: no drivers required (standard hub)
• Operating systems: 2000/XP (32 & 64-bit)/Vista(32 & 64-bit)/CE
Server (2000, 2003 & 2008)/Win7, Linux, Mac OS 10.x
• Operating temperature: 00 to 550 Celsius
• Storage temperature: -200 to 850 Celsius
• Relative humidity: 5% to 95%
• Power supply: 5 volts
• Dimensions: 152 x 60 x 23 mm
• Weight: 300 g
• Included with delivery: EX-1184HMV, USB 3.0 cable female-male plug,
12 V/3 A power supply unit, manual



Manufacturer : EXSYS
Factory number : EX-1184HMV
Package weight : 0.875 kg
RoHS : conform
Technical information
  • General
    • Design
    • 4-port
    • Type
    • USB 3.0 hub
    • Assembly
    • Wall mounting possible
    • Colour
    • Black
    • Material
    • Metal housing
    • System requirements
    • For all operating systems
    • Accessory
    • Incl. power supply
    • Chip set
    • VIA VL810
    • Technology
    • Plug & play, ext. power supply
  • Measures
    • Width
    • 60 mm
    • Ø
    • 23 mm
    • Depth
    • 152 mm
  • Specials
    • Specification
    • 3.0
  • Interfaces
    • Connection
    • USB plug
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • C8 - small device socket (m)
    • Low-voltage input
    • 12 V DC / 3 A
    • Low-voltage connection
    • DC panel jack, Ø 2 mm