reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EXSYS EX-1181 :: USB 3.0 10-port hub - Apple charging port


EXSYS EX-1181

  • Product Description
  • Technical information
  • General
    • Design
    • 10-Port
    • Type
    • USB 3.0 hub
    • Colour
    • Black
    • Material
    • Plastic
    • System requirements
    • For all operating systems
    • Accessory
    • Incl. power supply
    • Chip set
    • VIA VL810
    • Technology
    • Plug & play, ext. power supply
  • Measures
    • Width
    • 60 mm
    • Ø
    • 23 mm
    • Depth
    • 152 mm
  • Specials
    • Specification
    • 3.0
  • Interfaces
    • Connection
    • Mini B socket
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Mains cable is permanently installed
    • Low-voltage input
    • 5 V DC / 4 A
    • Low-voltage connection
    • DC panel jack, Ø 2 mm

10-port USB 3.0 hub, elegant varnished housing

With the EX-1181 you can expand the USB 3.0 output of a notebook or desktop computer to 10 additional USB 3.0 ports. It is therefore possible to connect up to ten external USB 1.1, 2.0 or 3.0 peripherals to a USB 2.0 or 3.0 port of a notebook or desktop computer. The product is very compact and elegant. The EX-1181 has a port to charge a smartphone via the EX-1181.
USB 3.0 hub with ten ports

• Automatic detection of the data transfer rate for the connected peripherals
• Supports all USB 1.1 to 3.0-compatible peripherals
• Simultaneously supports 900 mA USB bus power to a maximum of 4 ports
• Power supply: 5 V/4 A power supply unit
• Via VL810



Manufacturer : EXSYS
Factory number : EX-1181
Package weight : 0.511 kg
RoHS : conform
Technical information
  • General
    • Design
    • 10-Port
    • Type
    • USB 3.0 hub
    • Colour
    • Black
    • Material
    • Plastic
    • System requirements
    • For all operating systems
    • Accessory
    • Incl. power supply
    • Chip set
    • VIA VL810
    • Technology
    • Plug & play, ext. power supply
  • Measures
    • Width
    • 60 mm
    • Ø
    • 23 mm
    • Depth
    • 152 mm
  • Specials
    • Specification
    • 3.0
  • Interfaces
    • Connection
    • Mini B socket
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Mains cable is permanently installed
    • Low-voltage input
    • 5 V DC / 4 A
    • Low-voltage connection
    • DC panel jack, Ø 2 mm