reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EXSYS EX-1178 :: USB 2.0 HUB with 7 ports (Metal case)

Item-No.: EXSYS EX-1178
€39,95
Category of goods: 0


EXSYS EX-1178

  • Product Description
  • Technical information
  • General
    • Design
    • 7-port
    • Type
    • USB 2.0 Hub
    • Assembly
    • Wall, table or rack (optional)
    • Colour
    • Black
    • Temperatur max.
    • 0 - 55 °C
    • Material
    • Metal housing
    • Accessory
    • Incl. power supply
    • Chip set
    • Renesas UPD720114
    • Technology
    • Plug & play, ext. power supply
  • Measures
    • Width
    • 60 mm
    • Ø
    • 23 mm
    • Depth
    • 178.4 mm
  • Specials
    • Specification
    • 2.0
  • Interfaces
    • Connection
    • USB socket
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 5 V DC / 4 A
    • Low-voltage connection
    • DC panel jack, Ø 2 mm
USB 2.0 HUB with seven USB 2.0 ports

  • Automatic recognition the data transfer rate for the attached external peripheral devices

  • Support all USB 2.0 compatible devices

  • Power from the USB port (Bus-Power) or 5V/4A power supply

  • Metal case for wall, table or optional Din-Rail (EX-6099)

  • Chip-Set: 2 x Renesas UPD720114


The EX-1178 is the original all 7 ports metal HUB. He extend from one USB 2.0 port to seven USB 2.0 ports. It’s possible now to connect up to seven external USB 2.0 peripherals devices to one USB 2.0 port from the Notebook or Desktop Computer. He it’s very compact and robustly and in a metal housing. About the intelligent housing can fix the EX-1178 to the wall, under the table or in a 19-inch rack (optional with EX-6099). The EX-1778 is a high quality product and will produce in Taiwan.



Manufacturer : EXSYS
Factory number : EX-1178
Package weight : 0.89 kg
RoHS : conform
Technical information
  • General
    • Design
    • 7-port
    • Type
    • USB 2.0 Hub
    • Assembly
    • Wall, table or rack (optional)
    • Colour
    • Black
    • Temperatur max.
    • 0 - 55 °C
    • Material
    • Metal housing
    • Accessory
    • Incl. power supply
    • Chip set
    • Renesas UPD720114
    • Technology
    • Plug & play, ext. power supply
  • Measures
    • Width
    • 60 mm
    • Ø
    • 23 mm
    • Depth
    • 178.4 mm
  • Specials
    • Specification
    • 2.0
  • Interfaces
    • Connection
    • USB socket
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 5 V DC / 4 A
    • Low-voltage connection
    • DC panel jack, Ø 2 mm
Datasheet/manual