reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EXSYS EX-1177HMV :: Metal USB 2.0 7-port hub, screw-mountable connections

Item-No.: EXSYS EX-1177HMV
€63,70
Category of goods: 0


EXSYS EX-1177HMV

  • Product Description
  • Technical information
  • General
    • Design
    • 7-port
    • Type
    • USB 2.0 hub, screw-mountable
    • Assembly
    • DIN rail, wall mounting
    • Colour
    • Black
    • Temperatur max.
    • 0 - 55 °C
    • Material
    • Metal housing
    • Accessory
    • Without power supply
    • Chip set
    • NEC uPD720113
    • Technology
    • Plug & play, host powered + power supply adapter
  • Measures
    • Width
    • 73 mm
    • Depth
    • 114.5 mm
    • Height
    • 26.3 mm
  • Specials
    • Specification
    • 2.0
  • Interfaces
    • Connection
    • USB plug

Metal USB 2.0 hub with 7 outputs (with screw-mountable connections)

The EX-1177HMV provides 7 screw-mountable USB downstream ports.
It is therefore possible to connect up to seven external USB peripherals to a USB 2.0
port on the computer in the 48.3 cm (19") rack. The supplied EXK1552
female plug to male plug cable (2 metres) can be attached without a screwdriver to the EX-
1177HMV using thumb screws. It can be used in automation and
office applications. The hub meets the special requirements
of industrial applications. The product is very compact and robust.

• USB 2.0 hub with seven screw-mountable downstream USB 2.0 ports
• +7 to 24 V DC power supply - The standard in the industrial environment
• User-friendly installation with integrated
mount for support rail (DIN rail)
• Compact industrial design
• Automatic detection of the data transfer rate for the
connected peripherals
• Optional power supply from the USB bus +5 V (bus power)

• Chip set: NEC uPD720113
• Data transfer rate: 120 Mbps to 480 Mbps
• Connections: 1 x screw-mountable male connector, upstream
7 x screw-mountable female connectors, downstream
1 x 7 to 24 V DC connection (terminal block)
• Hardware systems: USB 2.0
• Drivers: no drivers required (standard hub)
• Operating systems: 98SE/ME/2000/XP (32 & 64-bit)/Vista (32 & 64-bit)/CE
Server (2000, 2003 & 2008)/Win7, Linux, Mac OS 10.x
• Operating temperature: 00 to 550 Celsius
• Storage temperature: -200 to 850 Celsius
• Relative humidity: 5% to 95%
• Power supply: 7V to 24 volts
• Dimensions: 114.5 x 73 x 26.3 mm
• Weight: 250 g
• Included with delivery: EX-1177HMV, USB cable female to male plug, manual



Manufacturer : EXSYS
Factory number : EX-1177HMV
Package weight : 0.529 kg
RoHS : conform
Technical information
  • General
    • Design
    • 7-port
    • Type
    • USB 2.0 hub, screw-mountable
    • Assembly
    • DIN rail, wall mounting
    • Colour
    • Black
    • Temperatur max.
    • 0 - 55 °C
    • Material
    • Metal housing
    • Accessory
    • Without power supply
    • Chip set
    • NEC uPD720113
    • Technology
    • Plug & play, host powered + power supply adapter
  • Measures
    • Width
    • 73 mm
    • Depth
    • 114.5 mm
    • Height
    • 26.3 mm
  • Specials
    • Specification
    • 2.0
  • Interfaces
    • Connection
    • USB plug
Datasheet/manual