reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EXSYS EX-1166HMV :: USB 2.0 4-port hub, screw-mountable, metal housing


EXSYS EX-1166HMV

  • Product Description
  • Technical information
  • General
    • Design
    • 4-port
    • Type
    • USB 2.0 hub, screw-mountable
    • Assembly
    • USB port, screw-mountable
    • Colour
    • Black
    • Material
    • Metal housing
    • System requirements
    • For all operating systems
    • Accessory
    • Incl. power supply
    • Chip set
    • NEC uPD720112
    • Technology
    • Plug and Play, host powered
  • Measures
    • Width
    • 70 mm
    • Height
    • 30 mm
    • Length
    • 150 mm
  • Specials
    • Specification
    • 2.0
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Mains cable is permanently installed
    • Low-voltage input
    • 5 V DC / 2 A
    • Low-voltage connection
    • DC panel jack, Ø 2 mm

USB 2.0 4-port hub, screw-mountable, EXSYS EX-1166HMV

USB hubs with sturdy metal housing for use in industrial environments

• The connection cable no longer disconnects on its own!
• External USB 4-port hub, screw-mountable
• The connecting cable can be firmly connected to the hub with thumb screws.
• Supports all USB 2.0-compatible peripherals
• Power from the USB bus (bus power) or the power supply unit
• Surge voltage protection for each port
• Included with delivery: USB cable, female plug to male plug, screw-mountable, 5 V/2 A power supply unit, manual



Manufacturer : EXSYS
Factory number : EX1166HMV
Package weight : 0.605 kg
RoHS : conform
Technical information
  • General
    • Design
    • 4-port
    • Type
    • USB 2.0 hub, screw-mountable
    • Assembly
    • USB port, screw-mountable
    • Colour
    • Black
    • Material
    • Metal housing
    • System requirements
    • For all operating systems
    • Accessory
    • Incl. power supply
    • Chip set
    • NEC uPD720112
    • Technology
    • Plug and Play, host powered
  • Measures
    • Width
    • 70 mm
    • Height
    • 30 mm
    • Length
    • 150 mm
  • Specials
    • Specification
    • 2.0
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Mains cable is permanently installed
    • Low-voltage input
    • 5 V DC / 2 A
    • Low-voltage connection
    • DC panel jack, Ø 2 mm
Datasheet/manual