reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EXSYS EX-1137 :: USB 3.0 Metal HUB-7ports metal case

Item-No.: EXSYS EX-1137
€30,95
Category of goods: 0

EXSYS EX-1137

  • Product Description
  • Technical information
  • General
    • Design
    • 7-port
    • Type
    • USB 3.0 hub
    • Assembly
    • Desktop
    • Colour
    • Silver
    • Material
    • Metal housing
    • Accessory
    • Without power supply
    • Technology
    • Plug & play
  • Measures
    • Width
    • 160 mm
    • Depth
    • 55 mm
    • Height
    • 30 mm
  • Specials
    • Specification
    • 3.0
  • Interfaces
    • Connection
    • USB plug
With the EX-1137 you can extend from one USB 3.0 port to seve USB 3.0 ports. It’s possible now to connect up to seven external USB 2.0 or 3.0 peripherals devices to one USB 3.0 port from the Notebook or Desktop Computer. He it’s very compact and elegant and all seven ports are acces-sible. With the EX-1137 is included the adapter with C-male connector to A-female (EX-47990). Thus you can connect the EX-1137 also to a computer with C-female connector. The USB 3.0 cable are 30cm long.


USB 3.0 Metal HUB with 7 ports
Connects up to seven USB devices
Compliant with USB 3.0, Specification 1.0
Automatic recognition the data transfer rate for the attached external peripheral devices
Support all USB 2.0 to 3.0 compatible devices
Power (Bus-Power)



Manufacturer : EXSYS
Factory number : EX-1137
Package weight : 0.297 kg
RoHS : conform
Technical information
  • General
    • Design
    • 7-port
    • Type
    • USB 3.0 hub
    • Assembly
    • Desktop
    • Colour
    • Silver
    • Material
    • Metal housing
    • Accessory
    • Without power supply
    • Technology
    • Plug & play
  • Measures
    • Width
    • 160 mm
    • Depth
    • 55 mm
    • Height
    • 30 mm
  • Specials
    • Specification
    • 3.0
  • Interfaces
    • Connection
    • USB plug
Datasheet/manual