reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EXSYS EX-1134 :: USB 3.0 / 3.1(Gen1) Metal HUB metal case

Item-No.: EXSYS EX-1134
€19,95
Category of goods: 0

EXSYS EX-1134

  • Product Description
  • Technical information
  • General
    • Design
    • 4-port
    • Type
    • USB 3.0 hub
    • Assembly
    • Desktop
    • Colour
    • Silver
    • Material
    • Metal housing
    • Accessory
    • Without power supply
    • Technology
    • Plug & play
  • Measures
    • Width
    • 103 mm
    • Depth
    • 30 mm
    • Height
    • 30 mm
  • Specials
    • Specification
    • 3.0
  • Interfaces
    • Connection
    • C plug
With the EX-1134 you can extend from one USB 3.0 / 3.1(Gen1) port to four USB 3.0 ports. It’s possible now to connect up to four external USB 2.0 or 3.0 peripherals devices to one USB 3.0 port with C-female connector from the Notebook or Desktop Computer. He it’s very compact, elegant and round and all four ports are accessible. The USB 3.0 cable are 37cm long.

USB 3.0 / 3.1(Gen1) Metal HUB with 4 ports
Connects up to four USB devices
Compliant with USB 3.0, Specification 1.0
Automatic recognition the data transfer rate for the attached external peripheral devices
Support all USB 2.0 to 3.0 compatible devices
Power (Bus-Power)



Manufacturer : EXSYS
Factory number : EX-1134
Package weight : 0.124 kg
RoHS : conform
Technical information
  • General
    • Design
    • 4-port
    • Type
    • USB 3.0 hub
    • Assembly
    • Desktop
    • Colour
    • Silver
    • Material
    • Metal housing
    • Accessory
    • Without power supply
    • Technology
    • Plug & play
  • Measures
    • Width
    • 103 mm
    • Depth
    • 30 mm
    • Height
    • 30 mm
  • Specials
    • Specification
    • 3.0
  • Interfaces
    • Connection
    • C plug