reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EXSYS EX-1133-N :: USB3.0 HUB 3Ports-Ethernet 1Gigabit LAN Mobil

Item-No.: EXSYS EX-1133-N
€28,95
Category of goods: 0

EXSYS EX-1133-N

  • Product Description
  • Technical information
  • General
    • Design
    • 3-Port + 1x LAN
    • Type
    • USB 3.0 hub
    • Assembly
    • Desktop
    • Colour
    • Black
    • Material
    • Plastic
    • Accessory
    • Without power supply
    • Technology
    • Plug & play
  • Specials
    • Specification
    • 3.0
  • Interfaces
    • Connection
    • C plug
With the EX-1133-N you can extend from one USB 3.1 (Gen1) with C-female port to three USB 3.0 ports and one Ethernet 1Gigabit LAN connector. It’s possible now to connect up to three external USB 2.0 or 3.0 peripherals devices to one USB 3.0 port from the Notebook or Desktop Computer. With the EX-1133-N you can connect your notebook or desktop computer via the USB 3.0 or 2.0 port to a 10/100or 1000Mbps network. The EX-1133-N can be installed in the same time with an existing network card and don’t need a additional power supply.

USB 3.1 (Gen1):

USB 3.1 (Gen1) HUB with 3 ports
Connects up to 3 USB devices
Compliant with USB 3.0, Specification 1.0
Support all USB 2.0 to 3.0 compatible devices


Ethernet Gigabit:

Supports full duplex operation with IEEE 802.3x flow control and half duplex operation with back-pressure flow control
Compatible with IEEE 802.3, IEEE 802.3u, IEEE 802.3ab
Supports IEEE 802.3az (Energy Efficient Ethernet)
Supports crossover detection and auto-correction
Supports Wake-on-LAN
Chip-Set:USB: Genesys GL-3520 / Netzwerk: Realtek RTL8153



Manufacturer : EXSYS
Factory number : EX-1133-N
Package weight : 0.104 kg
RoHS : conform
Technical information
  • General
    • Design
    • 3-Port + 1x LAN
    • Type
    • USB 3.0 hub
    • Assembly
    • Desktop
    • Colour
    • Black
    • Material
    • Plastic
    • Accessory
    • Without power supply
    • Technology
    • Plug & play
  • Specials
    • Specification
    • 3.0
  • Interfaces
    • Connection
    • C plug