reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EXSYS EX-1126 :: USB3.0 Metal HUB-4port table/monitor

Item-No.: EXSYS EX-1126
€22,95
Category of goods: 0

EXSYS EX-1126

  • Product Description
  • Technical information
  • General
    • Design
    • 4-port
    • Type
    • USB 3.0 hub
    • Assembly
    • Desktop / Monitor
    • Colour
    • Silver
    • Material
    • Metal housing
    • Accessory
    • Without power supply
    • Technology
    • Plug & play
  • Measures
    • Width
    • 83 mm
    • Depth
    • 47 mm
    • Height
    • 35 mm
  • Specials
    • Specification
    • 3.0
  • Interfaces
    • Connection
    • USB plug
With the EX-1126 you can extend from one USB 3.0 port to four USB 3.0 ports. With the special attachment you can fix the EX-1126 with only one screw to a table or flat monitor for example Mac Pro, iMac, MacBook Air, MacBook Pro, MacBook or MAC mini. It’s possible now to connect up to four external USB 2.0 or 3.0 periph-erals devices to one USB 3.0 port from the Notebook or Desktop Computer. He it’s very compact and elegant and all four ports are backlit with blue colour.


USB 3.0 Metal HUB with 4 ports (blue backlit)
Special attachment for table or flat monitor
Connects up to 4 USB devices
Compliant with USB 3.0, Specification 1.0
Automatic recognition the data transfer rate for the attached external peripheral devices
Support all USB 2.0 to 3.0 compatible devices
Don’t need power supply (Bus-Power)



Manufacturer : EXSYS
Factory number : EX-1126
Package weight : 0.187 kg
RoHS : conform
Technical information
  • General
    • Design
    • 4-port
    • Type
    • USB 3.0 hub
    • Assembly
    • Desktop / Monitor
    • Colour
    • Silver
    • Material
    • Metal housing
    • Accessory
    • Without power supply
    • Technology
    • Plug & play
  • Measures
    • Width
    • 83 mm
    • Depth
    • 47 mm
    • Height
    • 35 mm
  • Specials
    • Specification
    • 3.0
  • Interfaces
    • Connection
    • USB plug