reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EXSYS EX-1125 :: USB 3.0 hub - 4 ports - including power supply unit


EXSYS EX-1125

  • Product Description
  • Technical information
  • General
    • Design
    • 4-port
    • Type
    • USB 3.0 hub
    • Assembly
    • Desktop
    • Colour
    • Black
    • Material
    • Plastic
    • Accessory
    • Incl. power supply
  • Measures
    • Width
    • 95 mm
    • Depth
    • 67 mm
    • Height
    • 25 mm
  • Specials
    • Specification
    • 3.0
  • Interfaces
    • Connection
    • micro B socket
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Mains cable is permanently installed
    • Low-voltage input
    • 5 V DC / 2 A
    • Low-voltage connection
    • DC panel jack, Ø 2 mm

With the EX-1125, you can expand the USB 3.0 output of a notebook or desktop
computer to 4 additional USB 3.0 ports. It is thus possible to connect up to four external
USB 2.0 or 3.0 peripherals to a USB 2.0 or 3.0 port of
a notebook or desktop computer. The product is very compact and a
power supply unit is included with delivery.

• USB 3.0 hub with 4 ports
• Connections for up to four USB peripherals
• Compliant with USB 3.0 specification 1.0
• Automatic detection of the data transfer rate for the
connected peripherals
• Supports all USB 2.0 to 3.0-compatible peripherals
• LED display for operation indicator
• Power supply: 5 V/2 A power supply unit



Manufacturer : EXSYS
Factory number : EX-1125
Package weight : 0.321 kg
RoHS : conform
Technical information
  • General
    • Design
    • 4-port
    • Type
    • USB 3.0 hub
    • Assembly
    • Desktop
    • Colour
    • Black
    • Material
    • Plastic
    • Accessory
    • Incl. power supply
  • Measures
    • Width
    • 95 mm
    • Depth
    • 67 mm
    • Height
    • 25 mm
  • Specials
    • Specification
    • 3.0
  • Interfaces
    • Connection
    • micro B socket
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Mains cable is permanently installed
    • Low-voltage input
    • 5 V DC / 2 A
    • Low-voltage connection
    • DC panel jack, Ø 2 mm