reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EXSYS EX-1123-N :: USB 3.0 hub - 3 ports + Ethernet 1x Gigabit LAN

Item-No.: EXSYS EX-1123-N
€34,95
Category of goods: 0


EXSYS EX-1123-N

  • Product Description
  • Technical information
  • General
    • Design
    • 3-Port + 1x LAN
    • Type
    • USB 3.0 hub
    • Assembly
    • Desktop
    • Colour
    • Black/white
    • Material
    • Plastic
    • Accessory
    • Incl. cable, power supply
    • Chip set
    • ASIX
    • Technology
    • Plug & play, ext. power supply
  • Measures
    • Width
    • 67 mm
    • Depth
    • 95 mm
    • Height
    • 24 mm
  • Specials
    • Specification
    • 3.0
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Mains cable is permanently installed
    • Low-voltage input
    • 5 V DC / 2 A
    • Low-voltage connection
    • DC panel jack, Ø 2 mm

With the EX-1123-N, you can expand the USB 3.0 output of a notebook or
desktop computer to 3 additional USB 3.0 ports as well as an Ethernet 1 Gigabit
LAN connection. It is therefore possible to connect up to three external USB 2.0 or 3.0
peripherals to a USB 2.0 or 3.0 port of a notebook or desktop
computer. With the EX-1123-N, you can integrate a notebook or desktop
computer via the USB 3.0 or 2.0 output into a 10/100 or 10/1000 Mbps
network. The EX-1123-N can be simultaneously installed with an existing
network card. A power supply unit is included with delivery.

USB 3.0
• USB 3.0 hub with 3 ports
• Connections for up to three USB peripherals
• Compliant with USB 3.0 specification 1.0
• Supports all USB 2.0 to 3.0-compatible peripherals
• LED display for operation indicator

Ethernet Gigabit:
• Supports full duplex operation with IEEE 802.3x flow control and half duplex
Operation with return load flow control
• Compliant with IEEE 802.3, IEEE 802.3u, IEEE 802.3ab
• Supports IEEE 802.3az (Energy Efficient Ethernet)
• Supports crossover detection and auto-correction
• Supports "wake-on LAN"
• Power supply: 5 V/2 A power supply unit



Manufacturer : EXSYS
Factory number : EX-1123-N
Package weight : 0.313 kg
RoHS : conform
Technical information
  • General
    • Design
    • 3-Port + 1x LAN
    • Type
    • USB 3.0 hub
    • Assembly
    • Desktop
    • Colour
    • Black/white
    • Material
    • Plastic
    • Accessory
    • Incl. cable, power supply
    • Chip set
    • ASIX
    • Technology
    • Plug & play, ext. power supply
  • Measures
    • Width
    • 67 mm
    • Depth
    • 95 mm
    • Height
    • 24 mm
  • Specials
    • Specification
    • 3.0
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Mains cable is permanently installed
    • Low-voltage input
    • 5 V DC / 2 A
    • Low-voltage connection
    • DC panel jack, Ø 2 mm