reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EXSYS 1189HMVSW :: USB 3.0 7-port hub - 1.5 A of power per port - white

Item-No.: EXSYS 1189HMVSW
€94,95
Category of goods: 0


EXSYS 1189HMVSW

  • Product Description
  • Technical information
  • General
    • Design
    • 7-port
    • Type
    • USB 3.0 hub
    • Colour
    • White
    • Material
    • Metal housing
    • System requirements
    • For all operating systems
    • Accessory
    • Incl. power supply
    • Chip set
    • Genesys GL3521
    • Technology
    • Plug & play, ext. power supply
  • Measures
    • Width
    • 59 mm
    • Ø
    • 25 mm
    • Depth
    • 179 mm
  • Specials
    • Specification
    • 3.0
  • Interfaces
    • Connection
    • USB plug
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • C8 - small device socket (m)
    • Low-voltage input
    • 12 V DC / 3 A
    • Low-voltage connection
    • DC mounted socket, round, 2 pin, 2 mm

White 7-port USB 3.0 metal hub with 1.5 A of power on all ports for smartphones and tablets (surge protection)

The EX-1189HMVS-W provides 7 screw-mountable USB 3.0 downstream ports with protection against voltage fluctuations for end devices. The EX-1189HMVS-W also provides 1.5 A of power for each port to charge iPhones, iPads, smartphones and tablets. It is therefore possible to connect up to seven external USB peripherals to a USB 3.0 port from a notebook, desktop computer or server in the 19" rack. The supplied EX-K1571V cable (1.5 metres) can be attached without a screwdriver to the EX-1189HMVS-W using thumb screws. It can be used in automation and office applications. The hub meets the special requirements of industrial applications. Thanks to its intelligent housing, the EX-1189HMVS-W can be screwed onto the wall, under a table or in a 19" cabinet (optional with EX-6099).

  • USB 3.0 hub with four ports and surge protection of 350 W

  • Protects end devices against voltage fluctuations

  • Power supply 12 V/3 A on DC jack

  • Supports all USB 1.1 to 3.0-compatible peripherals

  • Power supply: from the USB bus (bus power) or power supply unit

  • Simultaneously supports 1.5 A of USB bus power for each output

  • Supports CDP and DBP mode battery charging for simultaneous charging of iPhones, iPads version 4 or higher, smartphones and tablets.

  • LED operating status indicator for each output

  • White metal housing

  • Chip set: Genesys GL3520




Manufacturer : EXSYS
Factory number : EX-1189HMVS-W
Package weight : 0.892 kg
RoHS : conform
Technical information
  • General
    • Design
    • 7-port
    • Type
    • USB 3.0 hub
    • Colour
    • White
    • Material
    • Metal housing
    • System requirements
    • For all operating systems
    • Accessory
    • Incl. power supply
    • Chip set
    • Genesys GL3521
    • Technology
    • Plug & play, ext. power supply
  • Measures
    • Width
    • 59 mm
    • Ø
    • 25 mm
    • Depth
    • 179 mm
  • Specials
    • Specification
    • 3.0
  • Interfaces
    • Connection
    • USB plug
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • C8 - small device socket (m)
    • Low-voltage input
    • 12 V DC / 3 A
    • Low-voltage connection
    • DC mounted socket, round, 2 pin, 2 mm