reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EXSYS 1185HMVSWT :: USB 3.0 Metal HUB with 4 ports (Din-Rail)

Item-No.: EXSYS 1185HMVSWT
€149,95
Category of goods: 0


EXSYS 1185HMVSWT

  • Product Description
  • Technical information
  • General
    • Design
    • 4-port
    • Type
    • USB 3.0 hub
    • Assembly
    • DIN rail
    • Colour
    • Black
    • Temperatur max.
    • -40 … 85 °C
    • Material
    • Metal housing
    • Technology
    • Plug & play
  • Specials
    • Specification
    • 3.0
  • Interfaces
    • Connection
    • USB plug
USB 3.0 Metal HUB with 4 ports (Din-Rail) for Temperature from –40°C to +85°C

The EX-1185HMVS-WT offers four USB 3.0 screw lock Downstream ports with a protec-tion of devices against voltage fluctuations for each port. It is possible to connect up to four external USB 3.0 peripheral devices to one USB 3.0 port in a 19-inch rack. With the USB cable EX-K1571V (1.5 meter) A-male to B-male you can fix the connector with screw. He can be used for automation– and office applications. The EX-1185HMVS-WT fulfils the special requirements of industrial applications. He is very compact and robust. The EX-1185HMVS-WT support temperature from –40°C up to +85°C.

  • USB 3.0 HUB with four ports and 15KW Surge Protection
  • Support protection of devices against voltage fluctuation
  • Support a extended temperature field from -40¢XC up to +85¢XC
  • Power from +7 up to +48V DC over terminal block
  • Easy installation with the included DIN-Rail Kit
  • Compact industrial design
  • Automatic recognition the data transfer rate for the attached external peripheral devices
  • Optional power over USB port +5 Volt (Bus-Power)



Manufacturer : EXSYS
Factory number : EX-1185HMVS-WT
Package weight : 0.596 kg
RoHS : conform
Technical information
  • General
    • Design
    • 4-port
    • Type
    • USB 3.0 hub
    • Assembly
    • DIN rail
    • Colour
    • Black
    • Temperatur max.
    • -40 … 85 °C
    • Material
    • Metal housing
    • Technology
    • Plug & play
  • Specials
    • Specification
    • 3.0
  • Interfaces
    • Connection
    • USB plug