reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EXSYS 1177HMVSWT :: USB 2.0 7-port metal hub — over-voltage protection

Item-No.: EXSYS 1177HMVSWT
€139,95
Category of goods: 0


EXSYS 1177HMVSWT

  • Product Description
  • Technical information
  • General
    • Design
    • 7-port
    • Type
    • USB 2.0 Hub
    • Assembly
    • DIN rail
    • Colour
    • Black
    • Temperatur max.
    • -40 - 85 °C
    • Material
    • Metal housing
    • System requirements
    • For all operating systems
    • Accessory
    • Incl. power supply
    • Technology
    • Plug & play
  • Specials
    • Specification
    • 2.0
  • Interfaces
    • Connection
    • USB plug

USB 2.0 metal hub with seven ports (DIN rail) for temperatures from -40°C to +85°C

The EX-1177HMVS-WT provides seven screw-mountable USB 2.0 downstream ports with 15 kV ESD protection against voltage fluctuations for end devices. It is therefore possible to connect up to seven external USB peripherals to one USB 2.0 port on a computer in the 19" rack. The supplied USB cable can be attached to the EX-1177HMVS-WT using thumb screws, without the need for a screwdriver. It can be used in automation and office applications. The hub meets the special requirements of industrial applications. It is very compact and robust and withstands temperatures from -40°C to +85°C.


  • USB 2.0 hub with 15 kV ESD over-voltage protection for all seven ports

  • Protects end devices against voltage fluctuations

  • Suitable for use in a broad range of temperatures, from -40°C to +85°C

  • Power supply of +7 V to +48 V DC via terminal block

  • Easy installation with integrated mounting rail holder (DIN rail)

  • Compact industrial design with additional heat sink on the side

  • LED status display for each individual port

  • Optional +5 V power supply from the USB bus (bus power)


Operating system: Win98SE/2000/XP/Vista/7/8.x/10 (32 and 64-bit)/CE/Server (200x and 2012 R2), Linux, Mac OS 10.x
Includes: EX-1177HMV, USB cable type-A to type-B plug, user manual



Manufacturer : EXSYS
Factory number : EX-1177HMVS-WT
Package weight : 0.654 kg
RoHS : conform
Technical information
  • General
    • Design
    • 7-port
    • Type
    • USB 2.0 Hub
    • Assembly
    • DIN rail
    • Colour
    • Black
    • Temperatur max.
    • -40 - 85 °C
    • Material
    • Metal housing
    • System requirements
    • For all operating systems
    • Accessory
    • Incl. power supply
    • Technology
    • Plug & play
  • Specials
    • Specification
    • 2.0
  • Interfaces
    • Connection
    • USB plug