reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DIGITUS DA-70231 :: DIGITUS USB 3.0 4-port, black/aluminium, incl. power supply

Item-No.: DIGITUS DA-70231
€25,95
Category of goods: 1 = discountable

DIGITUS DA-70231

  • Product Description
  • Technical information
  • General
    • Design
    • 4-port
    • Type
    • USB 3.0 hub
    • Colour
    • Black
    • Material
    • Plastic
    • Accessory
    • Incl. cable, power supply
    • Technology
    • Plug & play, ext. power supply
  • Specials
    • Specification
    • 3.0
  • Interfaces
    • Connection
    • USB plug
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 5 V DC / 2 A
    • Low-voltage connection
    • DC mounted socket, round, 2-pin

Advanced connectivity for Super-Speed USB 3.0 devices
DIGITUS USB 3.0 4-port hub, black, 4xUSB A/F,1xUSB A/F, cable AM-AM 1.2 m incl. 5-V 3.5-A power supply unit

The DIGITUS USB 3.0 4-port hub enables up to four USB devices to be operated simultaneously on a PC or Mac. Connect your favourite devices and take advantage of the rapid USB 3.0 speed (up to 10x faster than USB 2.0).
The product has a simple, elegant design with a black piano-lacquer-look top and bottom and an aluminium-coloured edge.

Included with delivery
• USB 3.0 HUB
• QIG (Quick Installation Guide)
• USB 3.0 connection cable
• Mains adapter 5 V DC 3.5 A



Manufacturer : DIGITUS
Factory number : DA-70231
Package weight : 0.328 kg
RoHS : conform
Technical information
  • General
    • Design
    • 4-port
    • Type
    • USB 3.0 hub
    • Colour
    • Black
    • Material
    • Plastic
    • Accessory
    • Incl. cable, power supply
    • Technology
    • Plug & play, ext. power supply
  • Specials
    • Specification
    • 3.0
  • Interfaces
    • Connection
    • USB plug
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 5 V DC / 2 A
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
Datasheet/manual