reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DIGITUS DA-70222 :: DIGITUS USB 2.0 7-port, black/aluminium, incl. power supply

Item-No.: DIGITUS DA-70222
€14,95
Category of goods: 1 = discountable

DIGITUS DA-70222

  • Product Description
  • Technical information
  • General
    • Design
    • 7-port
    • Type
    • USB 2.0 Hub
    • Assembly
    • Desktop
    • Colour
    • Black/silver
    • Material
    • Plastic
    • Accessory
    • Incl. cable, power supply
    • Technology
    • Plug & play, ext. power supply
  • Specials
    • Specification
    • 2.0
  • Interfaces
    • Connection
    • USB plug
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 5 V DC / 2 A
    • Low-voltage connection
    • DC mounted socket, round, 2-pin

The DIGITUS USB 2.0 7-port hub enables up to seven USB devices to be operated simultaneously on a PC or Mac. Connect your favourite devices and take advantage of the rapid USB 2.0 speed. The product has a simple, elegant design with a black piano-lacquer-look top and bottom and an aluminium-coloured edge.

• Dimensions: 8.5 cm x 4.4 cm x 1.4 cm
• 7 USB 2.0 ports
• Colour: black, silver
• Conforms to USB 2.0
• USB mini B socket
• Supports USB High Speed 480 Mbps and Full Speed 12 Mbps
• Supports Media Copy and hot swap
• Supports hot-plugging and is plug and play-capable

• USB 2.0 7-port hub
• Mains adapter 5 V DC 3.5 A
• Mini USB connection cable



Manufacturer : DIGITUS
Factory number : DA-70222
Package weight : 0.299 kg
RoHS : conform
Technical information
  • General
    • Design
    • 7-port
    • Type
    • USB 2.0 Hub
    • Assembly
    • Desktop
    • Colour
    • Black/silver
    • Material
    • Plastic
    • Accessory
    • Incl. cable, power supply
    • Technology
    • Plug & play, ext. power supply
  • Specials
    • Specification
    • 2.0
  • Interfaces
    • Connection
    • USB plug
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 5 V DC / 2 A
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
Datasheet/manual