reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DIGITUS DA-70217 :: DIGITUS USB 2.0 mini hub, 4-port, black

Item-No.: DIGITUS DA-70217
€3,99
Category of goods: 1 = discountable

DIGITUS DA-70217

  • Product Description
  • Technical information
  • General
    • Design
    • 4-port
    • Type
    • USB 2.0 Hub
    • Assembly
    • Desktop
    • Colour
    • Black
    • Material
    • Plastic
    • Technology
    • Plug and Play
  • Specials
    • Specification
    • 2.0
  • Interfaces
    • Connection
    • USB plug

USB 2.0 mini travel hub 4-port

The DIGITUS USB 2.0 4-port hub enables up to four USB
devices to be operated simultaneously on a PC or Mac.
Connect your favourite devices to use the
lightning-fast USB 2.0 speed. This hub has a simple, elegant design.
Its compact body is easy to transport.

• Conforms to USB 2.0
• Four USB 2.0 ports
• Supports USB High Speed 480 Mbps and Full Speed 12 Mbps
• Supports Media Copy and hot swap
• Supports hot-plugging and is plug and play-capable
• Colour: black
• Dimensions: 4 cm x 3.9 cm x 1.1 cm

Included with delivery:
• DIGITUS USB 2.0 high-speed 4-port hub



Manufacturer : DIGITUS
Factory number : DA-70217
Package weight : 0.034 kg
RoHS : conform
Technical information
  • General
    • Design
    • 4-port
    • Type
    • USB 2.0 Hub
    • Assembly
    • Desktop
    • Colour
    • Black
    • Material
    • Plastic
    • Technology
    • Plug and Play
  • Specials
    • Specification
    • 2.0
  • Interfaces
    • Connection
    • USB plug