reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DIGITUS DA-70216 :: DIGITUS USB 2.0 - 4-port cable hub, 100 cm

Item-No.: DIGITUS DA-70216
€6,60




DIGITUS DA-70216

  • Product Description
  • Technical information
  • General
    • Design
    • 4-port
    • Type
    • USB 2.0 Hub
    • Assembly
    • Cable lift
    • Colour
    • White
    • Material
    • Plastic
    • Technology
    • Plug & play, ext. power supply
  • Measures
    • Cable length
    • 1.00 m
  • Specials
    • Specification
    • 2.0
  • Interfaces
    • Connection
    • USB plug

The slim solution for USB connectivity, ideal for at home or on the go

• 4-port USB 2.0 hub with one port at each end of the cable
• 4 x USB A socket, 1 x USB A plug
• Incl. DC socket for connecting an external power supply unit (optional)
• Complies with USB 2.0 specifications
• Supports data transfer rates up to 480 Mbps
• Plug & play, hot swap
• Over-voltage protection on each output
• Fixed USB cable for quick connection
• Connection cable length: 100 cm
• Suitable for Windows 7, Vista, XP and Mac OS 10.x



Manufacturer : DIGITUS
Factory number : DA-70216
Package weight : 0.1 kg
RoHS : conform
Technical information
  • General
    • Design
    • 4-port
    • Type
    • USB 2.0 Hub
    • Assembly
    • Cable lift
    • Colour
    • White
    • Material
    • Plastic
    • Technology
    • Plug & play, ext. power supply
  • Measures
    • Cable length
    • 1.00 m
  • Specials
    • Specification
    • 2.0
  • Interfaces
    • Connection
    • USB plug
Datasheet/manual