reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 87634 :: Switch 4x USB 2.0, manual


DELOCK 87634

  • Product Description
  • Technical information
  • General
    • Design
    • 4-port
    • Type
    • USB 2.0 switch
    • Assembly
    • With switch
    • Colour
    • Black
  • Interfaces
    • USB
    • 4x USB 2.0 type-B socket, 1x USB 2.0 type-A socket
  • Measures
    • Width
    • 67 mm
    • Depth
    • 117 mm
    • Height
    • 29 mm
This Delock switch can be used for connection of one USB device to 4 computer. You can connect e.g. a HDD, printer, scanner etc. to the switch. By using one of the 4 buttons you can manually select which device should be connected to the USB device.

Specification
  • Connector:
Input: 4x USB 2.0 Typ B Socket
Output: 1x USB 2.0 Typ A Socket
  • 4 mechanical buttons
  • Metal housing
  • No external power supply needed
  • Dimension (LxBxH): ca. 112x 67x 29 mm
  • Colour: black


System requirements
  • PC or notebook with a free USB port
  • USB connection cables


Package content
  • Switch
  • User manual


Package
Retail Box



Manufacturer : DELOCK
Factory number : 87634
Package weight : 0.157 kg
RoHS : conform
Technical information
  • General
    • Design
    • 4-port
    • Type
    • USB 2.0 switch
    • Assembly
    • With switch
    • Colour
    • Black
  • Interfaces
    • USB
    • 4x USB 2.0 type-B socket, 1x USB 2.0 type-A socket
  • Measures
    • Width
    • 67 mm
    • Depth
    • 117 mm
    • Height
    • 29 mm
Datasheet/manual