reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 87583 :: Switch USB 3.0, 2x PC > 1x USB-device

Item-No.: DELOCK 87583
€27,95
Category of goods: 0

DELOCK 87583

  • Product Description
  • Technical information
  • General
    • Design
    • 2-Port
    • Type
    • USB 3.0 switch
    • Assembly
    • With switch
    • Colour
    • Black
    • System requirements
    • Win, Linux Kernel 2.6, Mac OS
  • Interfaces
    • USB
    • 2x USB 3.0 type-B socket, 1x USB 3.0 type-A socket
  • Measures
    • Width
    • 43 mm
    • Depth
    • 70 mm
    • Height
    • 20 mm
This Delock Sharing Switch can be used on two computers to provide access to a single USB device. For example, if a printer is connected, it can be selected by the help of the buttons on the switch, which of the two computers is connected to the printer. This connection can be switched anytime.

Specification
  • Connector:
Input: 1x USB 3.0 Typ-A Socket
Output: 2x USB 3.0 Typ-B Socket
  • 2x LED button, for switching
  • USB Bus Power:
for the adapter there is no additional power supply
for the connected device you may need an additional power supply
  • Data transfer raten up to:
SuperSpeed 5 Gbps,
Hi-Speed 480 Mbps,
Full-Speed 12 Mbps,
Low-Speed 1.5 Mbps
  • Dimension (LxBxH): ca. 70x 43x 20 mm


System requirements
  • Windows XP/XP-64/Vista/Vista-64/7/7-64/8/8-64/8.1/8.1-64/10/10-64, Linux Kernel 2.6, Mac OS 10.5, 10.6
  • PC or laptop with a free USB Type-A port


Package content
  • Sharing Switch
  • 2x USB 3.0 Typ A > B connection cables
  • User manual


Package
Blister



Manufacturer : DELOCK
Factory number : 87583
Package weight : 0.247 kg
RoHS : conform
Technical information
  • General
    • Design
    • 2-Port
    • Type
    • USB 3.0 switch
    • Assembly
    • With switch
    • Colour
    • Black
    • System requirements
    • Win, Linux Kernel 2.6, Mac OS
  • Interfaces
    • USB
    • 2x USB 3.0 type-B socket, 1x USB 3.0 type-A socket
  • Measures
    • Width
    • 43 mm
    • Depth
    • 70 mm
    • Height
    • 20 mm
Datasheet/manual